Part Details for NSPY800AS by Nichia Corporation
Overview of NSPY800AS by Nichia Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Part Details for NSPY800AS
NSPY800AS CAD Models
NSPY800AS Part Data Attributes
|
NSPY800AS
Nichia Corporation
Buy Now
Datasheet
|
Compare Parts:
NSPY800AS
Nichia Corporation
Optoelectronic Device
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NICHIA CORP | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.80.00 | |
Color@Wavelength | Yellow | |
Forward Current-Max | 0.05 A | |
Forward Voltage-Max | 2.6 V | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Overall Height | 11 mm | |
Reverse Voltage-Max | 5 V |