NSPU105M16TRC4F
NIC Components Corp
Description: Film Capacitor, Acrylic, 16V, 20% +Tol, 20% -Tol, 1uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT

Overview of NSPU105M16TRC4F by NIC Components Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation Computing and Data Storage

Price & Stock for NSPU105M16TRC4F by NIC Components Corp

Part # Manufacturer Description Stock Price Buy
DISTI # NSPU105M16TRC4F
Avnet Americas Film Capacitor, 1 uF, 16 V, ± 20%, Metallized Acrylic Stacked, 1210 [3225 Metric] - Tape and Reel (Alt: NSPU105M16TRC4F) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 20 Weeks, 0 Days Container: Reel 32000 Factory Stock
  • 2,000 $0.3130
  • 4,000 $0.3041
  • 8,000 $0.2954
  • 12,000 $0.2888
  • 16,000 $0.2799
$0.2799 / $0.3130 Buy Now
DISTI # C1S527800460264
Chip1Stop Cap Film 1uF 16V 20% (3.2 X 2.5 X 1.4mm) SMD 85C T/R RoHS: Compliant 16000
  • 2,000 $0.3410
  • 4,000 $0.3250
  • 6,000 $0.3100
  • 10,000 $0.2890
$0.2890 / $0.3410 Buy Now

CAD Models for NSPU105M16TRC4F by NIC Components Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for NSPU105M16TRC4F by NIC Components Corp

NSPU105M16TRC4F
NIC Components Corp
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Not Recommended
Ihs Manufacturer
NIC COMPONENTS CORP
Package Description
, 1210
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.25.00.45
Factory Lead Time
20 Weeks
Capacitance
1 µF
Capacitor Type
FILM CAPACITOR
Dielectric Material
ACRYLIC
Height
1.4 mm
JESD-609 Code
e1
Length
3.2 mm
Mounting Feature
SURFACE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Packing Method
TR, EMBOSSED PLASTIC, 13 INCH
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
16 V
Size Code
1210
Surface Mount
YES
Terminal Finish
Tin/Silver/Copper (Sn/Ag/Cu)
Terminal Shape
WRAPAROUND
Width
2.5 mm
Want to compare parts?
  1. NSPU105M16TRC4F
    NIC Components Corp
    Film Capacitor, Acrylic, 16V, 20% +Tol, 20% -Tol, 1uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT
    VS

Related Parts for NSPU105M16TRC4F

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NSPU105M16TRC4F by NIC Components Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NSPU105M16TRC4F by NIC Components Corp

Select Manufacturer
Which Manufacturer of NSPU105M16TRC4F would you like to use for your alert(s)?
  • Please alert me when NSPU105M16TRC4F inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for NSPU105M16TRC4F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NSPU105M16TRC4F to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for NSPU105M16TRC4F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NSPU105M16TRC4F.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NSPU105M16TRC4F by NIC Components Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: