Part Details for NSPRS471M6.3V8X9.5F by NIC Components Corp
Overview of NSPRS471M6.3V8X9.5F by NIC Components Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Price & Stock for NSPRS471M6.3V8X9.5F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NSPRS471M6.3V8X9.5
|
Avnet Americas | CAP ALUM 470UF 6.3VDC 20% 8 X 9.5 RDL - Bulk (Alt: NSPRS471M6.3V8X9.5) RoHS: Compliant Min Qty: 3000 Package Multiple: 200 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3703 / $0.4139 | Buy Now |
Part Details for NSPRS471M6.3V8X9.5F
NSPRS471M6.3V8X9.5F CAD Models
NSPRS471M6.3V8X9.5F Part Data Attributes
|
NSPRS471M6.3V8X9.5F
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NSPRS471M6.3V8X9.5F
NIC Components Corp
Aluminum Electrolytic Capacitor, Aluminum (wet)
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Factory Lead Time | 26 Weeks | |
Additional Feature | ESR IS MEASURED AT 100 KHZ | |
Capacitance | 470 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 16 mΩ | |
Leakage Current | 0.5922 mA | |
Length | 9.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 157.5 mA | |
Surface Mount | NO | |
Tan Delta | 0.18 | |
Terminal Pitch | 3.5 mm | |
Terminal Shape | WIRE |