Part Details for NSPR510CS by Nichia Corporation
Overview of NSPR510CS by Nichia Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NSPR510CS
NSPR510CS CAD Models
NSPR510CS Part Data Attributes
|
NSPR510CS
Nichia Corporation
Buy Now
Datasheet
|
Compare Parts:
NSPR510CS
Nichia Corporation
Single Color LED, Red, T-1 3/4, 5mm,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHIA CORP | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | RED | |
Configuration | SINGLE | |
Forward Current-Max | 0.05 A | |
JESD-609 Code | e4 | |
Luminous Intensity-Nom | 5000.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 8.3 mm | |
Packing Method | BAG; BOX | |
Shape | ROUND | |
Size | 5 mm | |
Surface Mount | NO | |
T-code | T-1 3/4 | |
Terminal Finish | Silver (Ag) | |
Terminal Pitch | 2.5 mm |