NSPE-TZ820M16V6.3X6.3NBYF
NIC Components Corp
Description: Aluminum Electrolytic Capacitor, Aluminum (wet)

Overview of NSPE-TZ820M16V6.3X6.3NBYF by NIC Components Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Renewable Energy

Available Datasheets

Part # Manufacturer Description Datasheet
10135262-10CLF Amphenol Communications Solutions 10135262-10CLF-AIRMAX VSE 3X6 RAR W/LG
10135262-10ALF Amphenol Communications Solutions 10135262-10ALF-VSE 3X6 RR SM G:A G

Price & Stock for NSPE-TZ820M16V6.3X6.3NBYF by NIC Components Corp

Part # Manufacturer Description Stock Price Buy
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 800 Lead time: 16 Weeks 0
  • 4,000 $0.4400
$0.4400 Buy Now
Verical Cap Aluminum Polymer Hybrid 82uF 16VDC 20% (6.3 X 6.3mm) SMD 0.038 Ohm 1320mA 1500h 125°C Automotive AEC-Q200 RoHS: Compliant Min Qty: 27 Package Multiple: 1 Date Code: 1622 Americas - 800
  • 500 $0.2135
$0.2135 Buy Now
DISTI # C1S527800544201
Chip1Stop Capacitor Aluminum RoHS: Compliant 800
  • 10 $0.3080
  • 25 $0.2860
  • 100 $0.2208
  • 250 $0.2172
  • 500 $0.2135
$0.2135 / $0.3080 Buy Now

CAD Models for NSPE-TZ820M16V6.3X6.3NBYF by NIC Components Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for NSPE-TZ820M16V6.3X6.3NBYF by NIC Components Corp

NSPE-TZ820M16V6.3X6.3NBYF
NIC Components Corp
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
NIC COMPONENTS CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.22.00.20
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material
ALUMINUM (WET)
Number of Terminals
2
Want to compare parts?
  1. NSPE-TZ820M16V6.3X6.3NBYF
    NIC Components Corp
    Aluminum Electrolytic Capacitor, Aluminum (wet)
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NSPE-TZ820M16V6.3X6.3NBYF by NIC Components Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NSPE-TZ820M16V6.3X6.3NBYF by NIC Components Corp

Select Manufacturer
Which Manufacturer of NSPE-TZ820M16V6.3X6.3NBYF would you like to use for your alert(s)?
  • Please alert me when NSPE-TZ820M16V6.3X6.3NBYF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for NSPE-TZ820M16V6.3X6.3NBYF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NSPE-TZ820M16V6.3X6.3NBYF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for NSPE-TZ820M16V6.3X6.3NBYF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NSPE-TZ820M16V6.3X6.3NBYF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NSPE-TZ820M16V6.3X6.3NBYF by NIC Components Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: