Part Details for NSPE-TJ331M25V10X10.5NLBYF by NIC Components Corp
Overview of NSPE-TJ331M25V10X10.5NLBYF by NIC Components Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NSPE-TJ331M25V10X10.5NLBYF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NSPE-TJ331M25V10X1
|
Avnet Americas | Cap Aluminum 330uF 25V 20% Cylindrical T/R - Tape and Reel (Alt: NSPE-TJ331M25V10X1) RoHS: Compliant Min Qty: 1500 Package Multiple: 500 Container: Reel | 0 |
|
$0.9875 / $1.1039 | Buy Now |
|
Bristol Electronics | Min Qty: 3 | 45 |
|
$0.7031 / $1.8750 | Buy Now |
|
Quest Components | 36 |
|
$1.2500 / $2.5000 | Buy Now |
Part Details for NSPE-TJ331M25V10X10.5NLBYF
NSPE-TJ331M25V10X10.5NLBYF CAD Models
NSPE-TJ331M25V10X10.5NLBYF Part Data Attributes
|
NSPE-TJ331M25V10X10.5NLBYF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NSPE-TJ331M25V10X10.5NLBYF
NIC Components Corp
Aluminum Electrolytic Capacitor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Additional Feature | ESR IS MEASURED AT 100 KHZ | |
Capacitance | 330 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 20 mΩ | |
Height | 10.5 mm | |
Leakage Current | 0.0825 mA | |
Length | 10.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 15 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Reference Standard | AEC-Q200; IATF 16949 | |
Ripple Current | 330 mA | |
Size Code | 4141 | |
Surface Mount | YES | |
Tan Delta | 0.14 | |
Terminal Shape | FLAT | |
Width | 10.3 mm |
Alternate Parts for NSPE-TJ331M25V10X10.5NLBYF
This table gives cross-reference parts and alternative options found for NSPE-TJ331M25V10X10.5NLBYF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NSPE-TJ331M25V10X10.5NLBYF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
NSPE-Z331M25V10X10.5NLBYF | NIC Components Corp | Check for Price | Aluminum Electrolytic Capacitor, Aluminum (wet) | NSPE-TJ331M25V10X10.5NLBYF vs NSPE-Z331M25V10X10.5NLBYF |
AEH1010331M025R | Kyocera AVX Components | $0.2520 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 4141, CHIP | NSPE-TJ331M25V10X10.5NLBYF vs AEH1010331M025R |
NATT331M25V10X10.5LLBF | NIC Components Corp | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 4341, CHIP, ROHS COMPLIANT | NSPE-TJ331M25V10X10.5NLBYF vs NATT331M25V10X10.5LLBF |
NSPE-TF331M25V10X10.5NLBYF | NIC Components Corp | Check for Price | Aluminum Electrolytic Capacitor, | NSPE-TJ331M25V10X10.5NLBYF vs NSPE-TF331M25V10X10.5NLBYF |