Part Details for NSPE-S471M10V10X10.8TR15F by NIC Components Corp
Overview of NSPE-S471M10V10X10.8TR15F by NIC Components Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NSPE-S471M10V10X10.8TR15F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NSPE-S471M10V10X10
|
Avnet Americas | Cap Hybrid SMD 470uF 20% 10V 105C 5000hrs 3650mA 10x10.8 Low ESR High Ripple - Bulk (Alt: NSPE-S471M10V10X10) RoHS: Compliant Min Qty: 1500 Package Multiple: 500 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4886 / $0.5462 | Buy Now |
Part Details for NSPE-S471M10V10X10.8TR15F
NSPE-S471M10V10X10.8TR15F CAD Models
NSPE-S471M10V10X10.8TR15F Part Data Attributes
|
NSPE-S471M10V10X10.8TR15F
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NSPE-S471M10V10X10.8TR15F
NIC Components Corp
Aluminum Electrolytic Capacitor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 24 Weeks | |
Capacitance | 470 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 16 mΩ | |
Height | 10.8 mm | |
Leakage Current | 0.94 mA | |
Length | 10.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 15 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 182.5 mA | |
Size Code | 4141 | |
Surface Mount | YES | |
Tan Delta | 0.16 | |
Terminal Shape | FLAT | |
Width | 10.3 mm |
Alternate Parts for NSPE-S471M10V10X10.8TR15F
This table gives cross-reference parts and alternative options found for NSPE-S471M10V10X10.8TR15F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NSPE-S471M10V10X10.8TR15F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
NSPE-S471M10V10X10.8TR13YF | NIC Components Corp | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 470uF, 4341, | NSPE-S471M10V10X10.8TR15F vs NSPE-S471M10V10X10.8TR13YF |
NSPE471M10V10X10.8TR13 | NIC Components Corp | Check for Price | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 10V, 470uF, SURFACE MOUNT, 4141, CAN | NSPE-S471M10V10X10.8TR15F vs NSPE471M10V10X10.8TR13 |