Part Details for NSPE-S151M16V10X10.8TR13F by NIC Components Corp
Overview of NSPE-S151M16V10X10.8TR13F by NIC Components Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NSPE-S151M16V10X10.8TR13F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AH9145
|
Newark | Cap, 150Uf, 16V, Alu Elec, Hybrid, Smd, Capacitance:150Μf, Capacitance Tolerance:± 20%, Voltage(Dc):16V, Capacitor Case/Package:Radial Can - Smd, Esr:0.02Ohm, Lifetime @ Temperature:5000 Hours @ 105°C, Product Diameter:10Mm Rohs Compliant: Yes |Nic Components NSPE-S151M16V10X10.8TR13F Min Qty: 900 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
41AH9144
|
Newark | Cap, 150Uf, 16V, Alu Elec, Hybrid, Smd, Capacitance:150Μf, Capacitance Tolerance:± 20%, Voltage(Dc):16V, Capacitor Case/Package:Radial Can - Smd, Esr:0.02Ohm, Lifetime @ Temperature:5000 Hours @ 105°C, Product Diameter:10Mm Rohs Compliant: Yes |Nic Components NSPE-S151M16V10X10.8TR13F Min Qty: 900 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
NSPE-S151M16V10X10.8TR13F
|
Avnet Abacus | Hybrid Aluminium Electrolytic Capacitor, 150 uF, 16 V, � 20%, Radial Can - SMD - Tape and Reel (Alt: NSPE-S151M16V10X10.8TR13F) RoHS: Compliant Min Qty: 300 Package Multiple: 300 Lead time: 143 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for NSPE-S151M16V10X10.8TR13F
NSPE-S151M16V10X10.8TR13F CAD Models
NSPE-S151M16V10X10.8TR13F Part Data Attributes
|
NSPE-S151M16V10X10.8TR13F
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NSPE-S151M16V10X10.8TR13F
NIC Components Corp
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 4141, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , 4141 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Additional Feature | ESR IS MEASURED AT 100KHZ | |
Capacitance | 150 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 20 mΩ | |
Height | 10.8 mm | |
JESD-609 Code | e6 | |
Leakage Current | 0.48 mA | |
Length | 10.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 13 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 146 mA | |
Size Code | 4141 | |
Surface Mount | YES | |
Tan Delta | 0.14 | |
Terminal Finish | Tin/Bismuth (Sn/Bi) | |
Terminal Shape | FLAT | |
Width | 10.3 mm |
Alternate Parts for NSPE-S151M16V10X10.8TR13F
This table gives cross-reference parts and alternative options found for NSPE-S151M16V10X10.8TR13F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NSPE-S151M16V10X10.8TR13F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NSPE-S151M16V10X10.8TR13YF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 150uF, 4341, | NIC Components Corp | NSPE-S151M16V10X10.8TR13F vs NSPE-S151M16V10X10.8TR13YF |