There are no models available for this part yet.
Overview of NSPE-HZ331M25V10X12.8NBYF by NIC Components Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for NSPE-HZ331M25V10X12.8NBYF by NIC Components Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
V72:2272_17571545
|
Arrow Electronics | Cap Aluminum Polymer Hybrid 330uF 25VDC 20% (10 X 12.8mm) SMD 0.014 Ohm 4140mA 5000h 105°C Automotive AEC-Q200 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Date Code: 1627 Container: Cut Strips | Americas - 295 |
|
$0.4432 / $0.4809 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 900 Package Multiple: 300 Lead time: 16 Weeks | 0 |
|
$0.9140 | Buy Now | ||
DISTI #
31742862
|
Verical | Cap Aluminum Polymer Hybrid 330uF 25VDC 20% (10 X 12.8mm) SMD 0.014 Ohm 4140mA 5000h 105°C Automotive AEC-Q200 T/R RoHS: Compliant Min Qty: 13 Package Multiple: 1 Date Code: 1627 | Americas - 295 |
|
$0.4432 | Buy Now | |
DISTI #
NSPE-HZ331M25V10X12.8NBYF
|
Avnet Abacus | Hybrid Aluminium Electrolytic Capacitor, 330uF, 25V, � 20%, Radial Can - SMD - Tape and Reel (Alt: NSPE-HZ331M25V10X12.8NBYF) RoHS: Compliant Min Qty: 300 Package Multiple: 300 Lead time: 143 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | ||
DISTI #
C1S527800544256
|
Chip1Stop | Capacitor Aluminum RoHS: Compliant | 295 |
|
$0.4730 / $0.7490 | Buy Now |
CAD Models for NSPE-HZ331M25V10X12.8NBYF by NIC Components Corp
Part Data Attributes for NSPE-HZ331M25V10X12.8NBYF by NIC Components Corp
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
NIC COMPONENTS CORP
|
Package Description
|
,
|
Reach Compliance Code
|
unknown
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Manufacturer Series
|
NSPE-HZ
|
Number of Terminals
|
2
|