Part Details for NSPC101G50TRA1F by NIC Components Corp
Overview of NSPC101G50TRA1F by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NSPC101G50TRA1F
NSPC101G50TRA1F CAD Models
NSPC101G50TRA1F Part Data Attributes:
|
NSPC101G50TRA1F
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NSPC101G50TRA1F
NIC Components Corp
Film Capacitor, Polyphenylene Sulphide, 50V, 2% +Tol, 2% -Tol, 3% TC, 0.0001uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.45 | |
Capacitance | 0.0001 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPHENYLENE SULPHIDE | |
Height | 0.8 mm | |
JESD-609 Code | e1 | |
Length | 2 mm | |
Manufacturer Series | NSPC | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 2% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR | |
Positive Tolerance | 2% | |
Rated (DC) Voltage (URdc) | 50 V | |
Series | NSPC(50V) | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Coefficient | 3% ppm/°C | |
Terminal Finish | Tin/Silver/Copper (Sn95.5Ag4.0Cu0.5) | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for NSPC101G50TRA1F
This table gives cross-reference parts and alternative options found for NSPC101G50TRA1F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NSPC101G50TRA1F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NSPC101G50TRA1 | Film Capacitor, Polyphenylene Sulphide, 50V, 2% +Tol, 2% -Tol, 3% TC, 0.0001uF, Surface Mount, 0805, CHIP | NIC Components Corp | NSPC101G50TRA1F vs NSPC101G50TRA1 |