Part Details for NSPB510S by Nichia Corporation
Results Overview of NSPB510S by Nichia Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
NSPB510S Information
NSPB510S by Nichia Corporation is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for NSPB510S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 3474 |
|
RFQ | ||
|
ComSIT USA | Electronic Component RoHS: Not Compliant |
|
|
RFQ |
Part Details for NSPB510S
NSPB510S CAD Models
NSPB510S Part Data Attributes
|
NSPB510S
Nichia Corporation
Buy Now
Datasheet
|
Compare Parts:
NSPB510S
Nichia Corporation
Visible LED,
Select a part to compare: |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NICHIA CORP | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | NICHIA | |
Color@Wavelength | Blue | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 4 V | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -30 °C | |
Overall Height | 8.3 mm | |
Reverse Voltage-Max | 5 V | |
Viewing Angle | 30 deg |