There are no models available for this part yet.
Overview of NSML-22S0 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
P9122-S0NBGI8 | Renesas Electronics Corporation | Programmable Dual Channel PMIC Solution | |
P9122-S0NBGI | Renesas Electronics Corporation | Programmable Dual Channel PMIC Solution | |
RTK0EG0022S01001BJ | Renesas Electronics Corporation | Capacitive Touch Evaluation System for RA2L1 |
CAD Models for NSML-22S0 by Molex
Part Data Attributes for NSML-22S0 by Molex
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
MOLEX LLC
|
Reach Compliance Code
|
unknown
|
Additional Feature
|
ULTI-MATE, FOR FULL ORDERING INFORMATION SEE THE ORDERING START PAGE
|
Connector Type
|
TELECOM AND DATACOM CONNECTOR
|
Contact Gender
|
FEMALE
|
DIN Conformance
|
NO
|
Empty Shell
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
NO
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Type
|
CABLE
|
Shell Material
|
METAL
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
22
|