Part Details for NSM6227FTR402 by SEI Stackpole Electronics Inc
Overview of NSM6227FTR402 by SEI Stackpole Electronics Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NSM6227FTR402
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NSM6227FTR402-ND
|
DigiKey | RES 0.402 OHM 1% 3W 6227 Min Qty: 750 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.9332 | Buy Now |
DISTI #
NSM6227FTR402
|
Avnet Americas | Res Wirewound 6227 402MilliOhm 1% 3W ?75ppm/?C Molded T/R - Tape and Reel (Alt: NSM6227FTR402) RoHS: Compliant Min Qty: 750 Package Multiple: 750 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.8960 / $0.9800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 750 Package Multiple: 750 Lead time: 11 Weeks | 0 |
|
$0.9340 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.8050 / $0.9430 | Buy Now |
|
NAC | RESISTOR, WIREWOUND, 6227, 0.402 ohm, 1%, 3W NON-IND - Surface Mount Wirewound Resistor - Non-Inductive RoHS: Compliant Min Qty: 750 Package Multiple: 750 | 0 |
|
$1.6500 / $2.2000 | Buy Now |
Part Details for NSM6227FTR402
NSM6227FTR402 CAD Models
NSM6227FTR402 Part Data Attributes
|
NSM6227FTR402
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
NSM6227FTR402
SEI Stackpole Electronics Inc
Fixed Resistor, Wire Wound, 3W, 0.402ohm, 100V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 6227, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Factory Lead Time | 14 Weeks | |
Additional Feature | NON INDUCTIVE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 275 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 6.35 mm | |
Package Length | 15.8 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 6.99 mm | |
Packing Method | TR, PLASTIC, 13 INCH | |
Rated Power Dissipation (P) | 3 W | |
Rated Temperature | 70 °C | |
Resistance | 0.402 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 6227 | |
Surface Mount | YES | |
Technology | WIRE WOUND | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 1.0982 V |
Alternate Parts for NSM6227FTR402
This table gives cross-reference parts and alternative options found for NSM6227FTR402. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NSM6227FTR402, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SM6227FTR402 | Fixed Resistor, Wire Wound, 3W, 0.402ohm, 100V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 6227, CHIP | SEI Stackpole Electronics Inc | NSM6227FTR402 vs SM6227FTR402 |