NSM500JB-51R
YAGEO Corporation
Description: Fixed Resistor, Wire Wound, 5W, 51ohm, 350V, 5% +/-Tol, 5135

Overview of NSM500JB-51R by YAGEO Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for NSM500JB-51R by YAGEO Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # NSM500JB-51R-ND
DigiKey RES 51 OHM 5% 5W RADIAL Min Qty: 2000 Lead time: 16 Weeks Container: Bulk Temporarily Out of Stock
  • 2,000 $0.2151
$0.2151 Buy Now

CAD Models for NSM500JB-51R by YAGEO Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for NSM500JB-51R by YAGEO Corporation

NSM500JB-51R
YAGEO Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
YAGEO CORP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.80
Additional Feature
FLAME PROOF; NON INDUCTIVE
Construction
Rectangular
Lead Diameter
0.8 mm
Lead Length
3.5 mm
Lead Spacing
5 mm
Mounting Feature
THROUGH HOLE MOUNT
Number of Terminals
2
Operating Temperature-Max
275 °C
Operating Temperature-Min
-55 °C
Package Height
25 mm
Package Length
13 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
Radial
Package Width
9 mm
Packing Method
BULK
Rated Power Dissipation (P)
5 W
Rated Temperature
40 °C
Resistance
51 Ω
Resistor Type
FIXED RESISTOR
Surface Mount
NO
Technology
WIRE WOUND
Temperature Coefficient
300 ppm/°C
Terminal Shape
WIRE
Tolerance
5%
Working Voltage
15.9687 V
Want to compare parts?
  1. NSM500JB-51R
    YAGEO Corporation
    Fixed Resistor, Wire Wound, 5W, 51ohm, 350V, 5% +/-Tol, 5135
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NSM500JB-51R by YAGEO Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NSM500JB-51R by YAGEO Corporation

Select Manufacturer
Which Manufacturer of NSM500JB-51R would you like to use for your alert(s)?
  • Please alert me when NSM500JB-51R inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for NSM500JB-51R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NSM500JB-51R to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for NSM500JB-51R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NSM500JB-51R.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NSM500JB-51R by YAGEO Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: