Part Details for NSM500JB-39R by YAGEO Corporation
Overview of NSM500JB-39R by YAGEO Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NSM500JB-39R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NSM500JB-39R-ND
|
DigiKey | RES 39 OHM 5% 5W RADIAL Min Qty: 2000 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.2151 | Buy Now |
DISTI #
NSM500JB-39R
|
Avnet Americas | Non-Inductive Style Cement Resistor 39Ohm 5W 5% Radial Bulk - Bulk (Alt: NSM500JB-39R) Min Qty: 2000 Package Multiple: 1000 Container: Bulk | 0 |
|
RFQ | |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 1000 Lead time: 18 Weeks | 0 |
|
$0.1608 | Buy Now |
|
Ozdisan Elektronik | RES.CEMENT 5W 39 Ohms ±5% NON-INDUCTIVE THT | 0 |
|
$0.0554 / $0.0676 | RFQ |
Part Details for NSM500JB-39R
NSM500JB-39R CAD Models
NSM500JB-39R Part Data Attributes
|
NSM500JB-39R
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
NSM500JB-39R
YAGEO Corporation
Fixed Resistor, Wire Wound, 5W, 39ohm, 350V, 5% +/-Tol, 5135
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Additional Feature | FLAME PROOF; NON INDUCTIVE | |
Construction | Rectangular | |
Lead Diameter | 0.8 mm | |
Lead Length | 3.5 mm | |
Lead Spacing | 5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 275 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 25 mm | |
Package Length | 13 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Package Width | 9 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 5 W | |
Rated Temperature | 40 °C | |
Resistance | 39 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 300 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 13.9642 V |