-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual NPN Transistors for Driving LEDs, SC-74, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93X6385
|
Newark | Transistor, Bipol, Dual Npn, 45V, Sc74-6, Transistor Polarity:Dual Npn, Collector Emitter Voltage Max Npn:45V, Collector Emitter Voltage Max Pnp:-, Continuous Collector Current Npn:500Ma, Continuous Collector Current Pnp:- Rohs Compliant: Yes |Onsemi NSM4002MR6T1G RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1170 | Buy Now |
DISTI #
86X0904
|
Newark | Transistor, Bipol, Dual Npn, 45V, Sc74-6, Transistor Polarity:Dual Npn, Collector Emitter Voltage Max Npn:45V, Collector Emitter Voltage Max Pnp:-, Continuous Collector Current Npn:500Ma, Continuous Collector Current Pnp:- Rohs Compliant: Yes |Onsemi NSM4002MR6T1G RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0850 / $0.1300 | Buy Now |
DISTI #
NSM4002MR6T1GOSCT-ND
|
DigiKey | TRANS 2NPN 40V/45V SC74 Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2771 In Stock |
|
$0.0821 / $0.3900 | Buy Now |
DISTI #
NSM4002MR6T1G
|
Avnet Americas | Trans GP BJT NPN 40V/45V 0.2A/0.5A 6-Pin SC-74 T/R - Tape and Reel (Alt: NSM4002MR6T1G) RoHS: Compliant Min Qty: 9000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Container: Reel | 18000 Factory Stock |
|
$0.0834 / $0.0893 | Buy Now |
DISTI #
863-NSM4002MR6T1G
|
Mouser Electronics | Bipolar Transistors - BJT DUAL NPN TRANSISTORS RoHS: Compliant | 4302 |
|
$0.0940 / $0.3800 | Buy Now |
DISTI #
E02:0323_08160982
|
Arrow Electronics | Trans GP BJT NPN 40V 0.2A/0.5A 300mW 6-Pin SC-74 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks Date Code: 2321 | Europe - 3000 |
|
$0.0855 / $0.1078 | Buy Now |
DISTI #
V79:2366_29198878
|
Arrow Electronics | Trans GP BJT NPN 40V 0.2A/0.5A 300mW 6-Pin SC-74 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2321 | Americas - 3000 |
|
$0.0786 / $0.3572 | Buy Now |
DISTI #
70547365
|
RS | ON Semi NSM4002MR6T1G Dual NPN Bipolar Transistor,0.2 A,0.5 A 40/45V,6-Pin SC-74 | ON Semiconductor NSM4002MR6T1G RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$0.2570 | RFQ |
|
Onlinecomponents.com | Bipolar (BJT) Transistor Array 2 NPN (Dual) 40V, 45V 200mA, 500mA 300MHz, 100MHz | 0 |
|
$0.0787 / $0.0900 | Buy Now |
DISTI #
81054675
|
Verical | Trans GP BJT NPN 40V 0.2A/0.5A 300mW 6-Pin SC-74 T/R RoHS: Compliant Min Qty: 75 Package Multiple: 1 Date Code: 2321 | Americas - 3000 |
|
$0.0786 / $0.2453 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NSM4002MR6T1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NSM4002MR6T1G
onsemi
Dual NPN Transistors for Driving LEDs, SC-74, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SC-74 | |
Manufacturer Package Code | 318F-05 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | onsemi | |
Collector Current-Max (IC) | 0.5 A | |
DC Current Gain-Min (hFE) | 100 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Operating Temperature-Max | 150 °C | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.0005 W | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transition Frequency-Nom (fT) | 100 MHz |