Part Details for NSM3.1505% by SEI Stackpole Electronics Inc
Overview of NSM3.1505% by SEI Stackpole Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MC1505L | Rochester Electronics LLC | A/D Converter |
Part Details for NSM3.1505%
NSM3.1505% CAD Models
NSM3.1505% Part Data Attributes
|
NSM3.1505%
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
NSM3.1505%
SEI Stackpole Electronics Inc
Fixed Resistor, Wire Wound, 3W, 0.15ohm, 200V, 5% +/-Tol, 9847,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Construction | Flame Retardant | |
Lead Diameter | 0.8 mm | |
Lead Length | 5.1 mm | |
Lead Spacing | 5 mm | |
Operating Temperature-Max | 250 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 9.5 mm | |
Package Length | 25 mm | |
Package Style | Radial | |
Package Width | 12 mm | |
Rated Power Dissipation (P) | 3 W | |
Resistance | 0.15 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | NSM3 | |
Size Code | 9847 | |
Technology | WIRE WOUND | |
Tolerance | 5% | |
Working Voltage | 200 V |