Part Details for NSM21356DW6T1G by onsemi
Overview of NSM21356DW6T1G by onsemi
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NSM21356DW6T1G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86134283
|
Verical | NSM21356DW6T1G Min Qty: 14085 Package Multiple: 1 | Americas - 321000 |
|
$0.0266 | Buy Now |
|
Rochester Electronics | NSM21356DW6 - Small Signal Bipolar Transistor, 0.1A, 50V, 2-Element, NPN and PNP ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 321000 |
|
$0.0213 / $0.0250 | Buy Now |
Part Details for NSM21356DW6T1G
NSM21356DW6T1G CAD Models
NSM21356DW6T1G Part Data Attributes
|
NSM21356DW6T1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NSM21356DW6T1G
onsemi
NPN BRT + PNP in SC-88, SC-88/SC70-6/SOT-363 6 LEAD, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SC-88/SC70-6/SOT-363 6 LEAD | |
Package Description | 6 PIN | |
Pin Count | 6 | |
Manufacturer Package Code | 419B-02 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | BUILT IN BIAS RESISTOR RATIO IS 1 | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Emitter Voltage-Max | 50 V | |
Configuration | SEPARATE, 2 ELEMENTS WITH BUILT-IN RESISTOR | |
DC Current Gain-Min (hFE) | 80 | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 6 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN AND PNP | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for NSM21356DW6T1G
This table gives cross-reference parts and alternative options found for NSM21356DW6T1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NSM21356DW6T1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
NSM21356DW6T1G | Rochester Electronics LLC | Check for Price | 100mA, 50V, 2 CHANNEL, NPN AND PNP, Si, SMALL SIGNAL TRANSISTOR, LEAD FREE, CASE 419B-02, SC-88, 6 PIN | NSM21356DW6T1G vs NSM21356DW6T1G |