Part Details for NSL309N/HO-A220KL-7A by Song Huei Electric Co Ltd
Overview of NSL309N/HO-A220KL-7A by Song Huei Electric Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Audio and Video Systems
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Entertainment and Gaming
Automotive
Robotics and Drones
Part Details for NSL309N/HO-A220KL-7A
NSL309N/HO-A220KL-7A CAD Models
NSL309N/HO-A220KL-7A Part Data Attributes
|
NSL309N/HO-A220KL-7A
Song Huei Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
NSL309N/HO-A220KL-7A
Song Huei Electric Co Ltd
Potentiometer, Carbon, 0.1W, 220000ohm, 200V, 20% +/-Tol
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SONG HUEI ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Construction | Rectangular | |
Lead Diameter | 1.5 mm | |
Lead Length | 3.5 mm | |
Manufacturer Series | NSL/HOSERIES | |
Package Height | 13 mm | |
Package Length | 50 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | PCB Mount | |
Package Width | 13.2 mm | |
Rated Power Dissipation (P) | 0.1 W | |
Resistance | 220000 Ω | |
Resistor Type | POTENTIOMETER | |
Series | NSL/HO SERIES | |
Technology | CARBON | |
Tolerance | 20% | |
Working Voltage | 200 V |