Part Details for NSL308N/HO-A22KL-12C by Song Huei Electric Co Ltd
Overview of NSL308N/HO-A22KL-12C by Song Huei Electric Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Audio and Video Systems
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Entertainment and Gaming
Automotive
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD5693BCPZ-RL7 | Analog Devices | 16-BIT 12C nanoDAC+ | |
AD7414ARMZ-0 | Analog Devices | SMBus/12C 10-bit digital temp | |
AD7414ARTZ-1REEL7 | Analog Devices | SMBus/12C 10-bit digital temp |
Part Details for NSL308N/HO-A22KL-12C
NSL308N/HO-A22KL-12C CAD Models
NSL308N/HO-A22KL-12C Part Data Attributes
|
NSL308N/HO-A22KL-12C
Song Huei Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
NSL308N/HO-A22KL-12C
Song Huei Electric Co Ltd
Potentiometer, Carbon, 0.1W, 22000ohm, 200V, 20% +/-Tol
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SONG HUEI ELECTRIC CO LTD | |
Package Description | PCB Mount, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Construction | Rectangular | |
Lead Diameter | 1.5 mm | |
Lead Length | 3.5 mm | |
Manufacturer Series | NSL/HOSERIES | |
Package Height | 13 mm | |
Package Length | 50 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | PCB Mount | |
Package Width | 13.2 mm | |
Rated Power Dissipation (P) | 0.1 W | |
Resistance | 22000 Ω | |
Resistor Type | POTENTIOMETER | |
Series | NSL/HO SERIES | |
Technology | CARBON | |
Tolerance | 20% | |
Working Voltage | 200 V |