Part Details for NSL12AWT1G by onsemi
Overview of NSL12AWT1G by onsemi
- Distributor Offerings: (23 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NSL12AWT1G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03AJ2411
|
Newark | Transistor, Bipol, Pnp, -12V, Sc-88-6, Transistor Polarity:Pnp, Collector Emitter Voltage V(Br)Ceo:-12V, Transition Frequency Ft:100Mhz, Power Dissipation Pd:450Mw, Dc Collector Current:-3A, Dc Current Gain Hfe:180Hfe, Transistor Rohs Compliant: Yes |Onsemi NSL12AWT1G Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.1380 / $0.4400 | Buy Now |
DISTI #
10N9563
|
Newark | Bipolar Transistor, Pnp, -12V, Transistor Polarity:Pnp, Collector Emitter Voltage Max:12V, Continuous Collector Current:3A, Power Dissipation:450Mw, Transistor Mounting:Surface Mount, No. Of Pins:6Pins, Transition Frequency:100Mhz Rohs Compliant: Yes |Onsemi NSL12AWT1G Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1370 | Buy Now |
DISTI #
25AJ2494
|
Newark | Transistor, Bipol, Pnp, -12V, Sc-88-6, Transistor Polarity:Pnp, Collector Emitter Voltage V(Br)Ceo:-12V, Transition Frequency Ft:100Mhz, Power Dissipation Pd:450Mw, Dc Collector Current:-3A, Dc Current Gain Hfe:180Hfe, Transistor Rohs Compliant: Yes |Onsemi NSL12AWT1G Min Qty: 3000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.1040 / $0.1150 | Buy Now |
DISTI #
45J2076
|
Newark | Bipolar Transistor, Pnp, -12V, Full Reel, Transistor Polarity:Pnp, Collector Emitter Voltage Max:12V, Continuous Collector Current:3A, Power Dissipation:450Mw, Transistor Mounting:Surface Mount, No. Of Pins:6Pins, Product Range:- Rohs Compliant: Yes |Onsemi NSL12AWT1G Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1110 / $0.1160 | Buy Now |
|
Future Electronics | NSL12AWT1G Series 12 V 2 A 450 mW PNP High Current Silicon Transistor - SC-88 RoHS: Compliant pbFree: Yes Min Qty: 9000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.0758 / $0.0873 | Buy Now |
|
Bristol Electronics | 2332 |
|
RFQ | ||
|
Bristol Electronics | 981 |
|
RFQ | ||
|
Bristol Electronics | 2759 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 7 | 3350 |
|
$0.1950 / $0.7500 | Buy Now |
|
Bristol Electronics | 1908 |
|
RFQ |
Part Details for NSL12AWT1G
NSL12AWT1G CAD Models
NSL12AWT1G Part Data Attributes:
|
NSL12AWT1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NSL12AWT1G
onsemi
High Current PNP Low VCE(sat) Bipolar Transistor, SC-88/SC70-6/SOT-363 6 LEAD, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SC-88/SC70-6/SOT-363 6 LEAD | |
Pin Count | 6 | |
Manufacturer Package Code | 419B-02 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Collector Current-Max (IC) | 2 A | |
Collector-Emitter Voltage-Max | 12 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 100 | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 0.65 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 100 MHz |
Alternate Parts for NSL12AWT1G
This table gives cross-reference parts and alternative options found for NSL12AWT1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NSL12AWT1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NSS12200WT1G | Low VCE(sat) Transistor, PNP, 12 V, 2.0 A, SC-88/SC70-6/SOT-363 6 LEAD, 3000-REEL | onsemi | NSL12AWT1G vs NSS12200WT1G |