Part Details for NSL-5112 by Luna Optoelectronics
Overview of NSL-5112 by Luna Optoelectronics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for NSL-5112
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
846-NSL-5112
|
Mouser Electronics | Photoresistors Ceramic Photocell RoHS: Not Compliant | 560 |
|
$0.4470 / $1.2800 | Buy Now |
DISTI #
70136786
|
RS | Photoconductive Cells, CdS Photocell, Hermetically Sealed, TO-18, 550 nm | Luna Optoelectronics NSL-5112 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 542 |
|
$0.9600 / $1.2800 | Buy Now |
Part Details for NSL-5112
NSL-5112 CAD Models
NSL-5112 Part Data Attributes:
|
NSL-5112
Luna Optoelectronics
Buy Now
Datasheet
|
Compare Parts:
NSL-5112
Luna Optoelectronics
Optoelectronic Device, HERMETIC, CERAMIC, TO-18, 2 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LUNA INNOVATIONS INC | |
Package Description | TO-18, 2 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.B | |
Samacsys Manufacturer | Luna Optoelectronics | |
JESD-609 Code | e0 | |
Light Resistance | 10 kΩ | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -60 °C | |
Optoelectronic Device Type | LIGHT-DEPENDENT RESISTOR | |
Peak Wavelength | 550 nm | |
Power Dissipation-Max | 0.05 W | |
Semiconductor Material | CDS | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) |