Part Details for NSL-4910 by Silonex Inc (Casco Products)
Overview of NSL-4910 by Silonex Inc (Casco Products)
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Computing and Data Storage
Part Details for NSL-4910
NSL-4910 CAD Models
NSL-4910 Part Data Attributes:
|
NSL-4910
Silonex Inc (Casco Products)
Buy Now
Datasheet
|
Compare Parts:
NSL-4910
Silonex Inc (Casco Products)
Optoelectronic Device, HERMETIC, TO-08, 2 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SILONEX INC | |
Package Description | HERMETIC, TO-08, 2 PIN | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.80.00 | |
JESD-609 Code | e0 | |
Optoelectronic Device Type | OPTOELECTRONIC DEVICE | |
Terminal Finish | Tin/Lead (Sn/Pb) |