Part Details for NSL-06S53 by Luna Optoelectronics
Overview of NSL-06S53 by Luna Optoelectronics
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NSL-06S53
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67C8924
|
Newark | Ldr, 20Mohm, 50Mw, Nsl Series, Voltage Rating:100V, Dark Resistance:20Mohm, Resistor Case/Package:To-18, Power Rating:50Mw, Operating Temperature Min:-60°C, Operating Temperature Max:75°C, Product Range:-, No. Of Pins:2 Rohs Compliant: No |Advanced Photonix NSL-06S53 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 730 |
|
$1.9900 / $3.9600 | Buy Now |
DISTI #
846-NSL-06S53
|
Mouser Electronics | Photoresistors Hermetic Photocell RoHS: Not Compliant | 533 |
|
$1.9500 / $4.1200 | Buy Now |
DISTI #
70136737
|
RS | Photoconductive Cell, CdS Photocell, Hermetically Sealed, TO-18 | Luna Optoelectronics NSL-06S53 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$3.5000 / $4.1200 | RFQ |
Part Details for NSL-06S53
NSL-06S53 CAD Models
NSL-06S53 Part Data Attributes:
|
NSL-06S53
Luna Optoelectronics
Buy Now
|
Compare Parts:
NSL-06S53
Luna Optoelectronics
|
Samacsys Manufacturer | Luna Optoelectronics |