Part Details for NSHR-02V-S by JST Manufacturing
Overview of NSHR-02V-S by JST Manufacturing
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NSHR-02V-S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42Y0897
|
Newark | Wire-To-Board Connector, Nsh Series, Receptacle, 2, 1 Mm Rohs Compliant: Yes |Jst (Japan Solderless Terminals) NSHR-02V-S RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 7784 |
|
$0.0980 / $0.1400 | Buy Now |
DISTI #
455-2763-ND
|
DigiKey | CONN RCPT HSG 2POS 1.00MM Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
1477 In Stock |
|
$0.0834 / $0.2100 | Buy Now |
DISTI #
306-NSHR-02V-S
|
Mouser Electronics | Headers & Wire Housings NSH HOUSING RoHS: Compliant | 5911 |
|
$0.0740 / $0.2000 | Buy Now |
|
Future Electronics | 2 Position NSH HOUSING CONNECTOR RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks Container: Bag | 3000Bag |
|
$0.0719 / $0.0797 | Buy Now |
DISTI #
JSTNSHR-02V-S
|
Heilind Electronics | NSH HOUSING | Americas - 12 in Stock4500 On Order |
|
$0.0695 / $0.0890 | Buy Now |
DISTI #
83597565
|
Verical | Conn Housing RCP 2 POS 1mm Crimp ST Cable Mount Natural RoHS: Compliant Min Qty: 625 Package Multiple: 1 Date Code: 2301 | Americas - 3000 |
|
$0.1135 / $0.1209 | Buy Now |
DISTI #
50329743
|
Verical | Conn Housing RCP 2 POS 1mm Crimp ST Cable Mount Natural RoHS: Compliant Min Qty: 243 Package Multiple: 1 | Americas - 1095 |
|
$0.1060 / $0.1288 | Buy Now |
DISTI #
66321701
|
Verical | Conn Housing RCP 2 POS 1mm Crimp ST Cable Mount Natural RoHS: Compliant Min Qty: 625 Package Multiple: 1 Date Code: 2301 | Americas - 741 |
|
$0.1209 | Buy Now |
|
Quest Components | BOARD CONNECTOR, 2 CONTACT(S), 1 ROW(S), FEMALE, CRIMP TERMINAL | 2992 |
|
$0.1140 / $0.5700 | Buy Now |
DISTI #
JSTNSHR-02V-S
|
Interstate Connecting Components | NSH HOUSING | 2900 On Order |
|
$0.0695 / $0.0890 | Buy Now |
Part Details for NSHR-02V-S
NSHR-02V-S CAD Models
NSHR-02V-S Part Data Attributes
|
NSHR-02V-S
JST Manufacturing
Buy Now
Datasheet
|
Compare Parts:
NSHR-02V-S
JST Manufacturing
Board Connector, 2 Contact(s), 1 Row(s), Female, Crimp Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | J S T MFG CO LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | JST (JAPAN SOLDERLESS TERMINALS) | |
Body Breadth | 0.165 inch | |
Body Depth | 0.244 inch | |
Body Length | 0.197 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Design | REMOVABLE CNT BLOCK | |
Contact Finish Mating | TIN OVER COPPER | |
Contact Finish Termination | TIN | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 50 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 500VAC V | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | LIF N | |
Insulation Diameter-Min | 0.031 inch | |
Insulation Resistance | 100000000 Ω | |
Insulator Color | NATURAL | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.039 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Option | GENERAL PURPOSE | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Terminal Length | 0.079 inch | |
Termination Type | CRIMP | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 28 AWG | |
Wire Size-Min | 32 AWG | |
Withdrawl Force-Min | LIF N |
Alternate Parts for NSHR-02V-S
This table gives cross-reference parts and alternative options found for NSHR-02V-S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NSHR-02V-S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M20-7890206 | Board Connector, 2 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal | Harwin | NSHR-02V-S vs M20-7890206 |
CMS2S-D5H26 | Board Connector, 2 Contact(s), 1 Row(s), Female, Solder Terminal, Receptacle | Cristek Interconnects Inc | NSHR-02V-S vs CMS2S-D5H26 |
851-99-002-30-001 | Board Connector, 2 Contact(s), 1 Row(s), Female, Straight, Surface Mount Terminal, Socket | Mill-Max Mfg Corp | NSHR-02V-S vs 851-99-002-30-001 |
CMS2S-G5S14 | Board Connector, 2 Contact(s), 1 Row(s), Female, Solder Terminal, Receptacle | Cristek Interconnects Inc | NSHR-02V-S vs CMS2S-G5S14 |
1008-102-2101 | Board Connector, 2 Contact(s), 1 Row(s), Female, Straight, Solder Terminal | Methode Electronics Inc | NSHR-02V-S vs 1008-102-2101 |
316-83-102-41-013101 | Board Connector, 2 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | PRECI-DIP SSA | NSHR-02V-S vs 316-83-102-41-013101 |
310-93-102-41-105 | Board Connector, 2 Contact(s), 1 Row(s), Female, Straight, Surface Mount Terminal, Socket | Mill-Max Mfg Corp | NSHR-02V-S vs 310-93-102-41-105 |
399-83-102-10-003101 | Board Connector, 2 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal, Socket, ROHS COMPLIANT | PRECI-DIP SSA | NSHR-02V-S vs 399-83-102-10-003101 |
316-83-102-41-011101 | Board Connector, 2 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | PRECI-DIP SSA | NSHR-02V-S vs 316-83-102-41-011101 |
316-87-102-41-004101 | Board Connector, 2 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | PRECI-DIP SSA | NSHR-02V-S vs 316-87-102-41-004101 |