Part Details for NSG2113 by NSIC Technology (Wuxi) CO Ltd
Overview of NSG2113 by NSIC Technology (Wuxi) CO Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NSG2113
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 2 Non-Insulated 4A 25ns 17ns 10V~20V 4A SOIC-16 Gate Drive ICs ROHS | 626 |
|
$0.5102 / $0.5380 | Buy Now |