Part Details for NSG05D410J5-600D by YAGEO Corporation
Overview of NSG05D410J5-600D by YAGEO Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EP600DM-25/B | Rochester Electronics LLC | EP600 - Rochester Manufactured EP610, LOGIC (EPLD) | |
9600DM/B | Rochester Electronics LLC | 9600DM/B | |
EP600DM-45/B | Rochester Electronics LLC | Rochester Manufactured EP610, LOGIC (EPLD), 28 CDIP Package, Mil Temp spec. |
Price & Stock for NSG05D410J5-600D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-NSG05D410J5-600D-ND
|
DigiKey | SENSOR NTC 100K5% B(25/50) Min Qty: 100 Lead time: 25 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.5741 | Buy Now |
DISTI #
NSG05D410J5-600D
|
Avnet Americas | Thermistor NTC 100kOhm ±5% 15s 2-Pin Wire Leaded Bulk - Bulk (Alt: NSG05D410J5-600D) RoHS: Compliant Min Qty: 1000 Package Multiple: 100 Lead time: 16 Weeks, 4 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
NSG05D410J5-600D
|
Avnet Abacus | Thermistor NTC 100kOhm �5% 15s 2-Pin Wire Leaded Bulk (Alt: NSG05D410J5-600D) RoHS: Compliant Min Qty: 1000 Package Multiple: 100 Lead time: 24 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |