Part Details for NSG05C310L5-251D by YAGEO Corporation
Overview of NSG05C310L5-251D by YAGEO Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SN74LS251D | Texas Instruments | 8-Line To 1-Line Data Selectors/Multiplexers With 3-State Outputs 16-SOIC 0 to 70 | |
TPS61251DSGT | Texas Instruments | 3.5MHz, 1.5A Current Limit, 92% Efficient Boost Converter for Battery Backup Charging 8-WSON -40 to 85 | |
SN55HVD251DRJR | Texas Instruments | Industrial CAN Transceiver 8-SON -55 to 125 |
Price & Stock for NSG05C310L5-251D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-NSG05C310L5-251D-ND
|
DigiKey | NSG05-D250 10K15% B(25/50) Min Qty: 100 Lead time: 25 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.5904 | Buy Now |
DISTI #
NSG05C310L5-251D
|
Avnet Americas | Thermistor NTC 10kOhm ?15% 15s 2-Pin Wire Leaded Bulk - Bulk (Alt: NSG05C310L5-251D) RoHS: Compliant Min Qty: 1000 Package Multiple: 100 Lead time: 16 Weeks, 4 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
NSG05C310L5-251D
|
Avnet Abacus | Thermistor NTC 10kOhm �15% 15s 2-Pin Wire Leaded Bulk (Alt: NSG05C310L5-251D) RoHS: Compliant Min Qty: 1000 Package Multiple: 100 Lead time: 24 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |