Part Details for NSE-1151-1 by Nightshade Electronics
Overview of NSE-1151-1 by Nightshade Electronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
2SK1151STR-E | Renesas Electronics Corporation | Nch Single Power Mosfet 450V 1.5A 5500Mohm DPAK(S)/To-252 | |
D2-41151-QR | Renesas Electronics Corporation | Intelligent Digital Amplifier PWM Controller and Audio Processor | |
D2-41151-QR-TK | Renesas Electronics Corporation | Intelligent Digital Amplifier PWM Controller and Audio Processor |
Price & Stock for NSE-1151-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3635-NSE-1151-1-ND
|
DigiKey | TREO I2C AND GPIO SPLITTER Min Qty: 1 Lead time: 1 Weeks Container: Bag MARKETPLACE PRODUCT |
96 In Stock |
|
$6.9900 | Buy Now |