Part Details for NSD32M50 by Eaton Bussmann
Overview of NSD32M50 by Eaton Bussmann
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NSD32M50
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02B5201
|
Newark | 50A 415V M/S Fuse>(20) Carton Qty. 20 |Eaton Bussmann NSD32M50 RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$47.6900 / $64.1400 | Buy Now |
DISTI #
NSD32M50-ND
|
DigiKey | FUSE CRTRDGE 50A 415VAC CYLINDR Min Qty: 20 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$55.7905 | Buy Now |
DISTI #
71462342
|
RS | Fuse Industrial HRC 415VAC 50A | Bussmann by Eaton NSD32M50 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$48.0700 / $60.0900 | RFQ |
DISTI #
000000000002494319
|
Sager | Specialty Fuses 50A M/S FUSE Min Qty: 20 | 0 |
|
$41.9800 / $43.3300 | Buy Now |