Part Details for NSD12TR-3K by NIC Components Corp
Overview of NSD12TR-3K by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NSD12TR-3K
NSD12TR-3K CAD Models
NSD12TR-3K Part Data Attributes:
|
NSD12TR-3K
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NSD12TR-3K
NIC Components Corp
Rectifier Diode, Schottky, 1 Element, 1A, 20V V(RRM), Silicon, DO-214AC, PLASTIC, SMA, 2 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Part Package Code | DO-214AC | |
Package Description | R-PDSO-C2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.5 V | |
JEDEC-95 Code | DO-214AC | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 20 V | |
Reverse Recovery Time-Max | 0.015 µs | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | TIN LEAD | |
Terminal Form | C BEND | |
Terminal Position | DUAL |
Alternate Parts for NSD12TR-3K
This table gives cross-reference parts and alternative options found for NSD12TR-3K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NSD12TR-3K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FM120-S-H | Rectifier Diode, Schottky, 1 Element, 1A, 20V V(RRM), Silicon, DO-214AC, SMA-S, 2 PIN | Formosa Microsemi Co Ltd | NSD12TR-3K vs FM120-S-H |
B120-M3/61T | DIODE SIGNAL DIODE, Signal Diode | Vishay Semiconductors | NSD12TR-3K vs B120-M3/61T |
LFM120-S-H | Rectifier Diode, Schottky, 1 Element, 1A, 20V V(RRM), Silicon, DO-214AC, SMA-S, 2 PIN | Formosa Microsemi Co Ltd | NSD12TR-3K vs LFM120-S-H |
B120-M3/5AT | DIODE SIGNAL DIODE, Signal Diode | Vishay Semiconductors | NSD12TR-3K vs B120-M3/5AT |
NSD12TR-5K | Rectifier Diode, Schottky, 1 Element, 1A, 20V V(RRM), Silicon, DO-214AC, PLASTIC, SMA, 2 PIN | NIC Components Corp | NSD12TR-3K vs NSD12TR-5K |
FSS12TRTB | Rectifier Diode, Schottky, 1 Element, 1A, 20V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | Fagor Electrónica | NSD12TR-3K vs FSS12TRTB |
B120-M3/5AT | Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 20V V(RRM), Silicon, DO-214AC, | Vishay Intertechnologies | NSD12TR-3K vs B120-M3/5AT |
FM120-H | Rectifier Diode, Schottky, 1 Element, 1A, 20V V(RRM), Silicon, DO-214AC, HALOGEN FREE, PLASTIC, SMA, 2 PIN | Formosa Microsemi Co Ltd | NSD12TR-3K vs FM120-H |
FSS12TRTS | Rectifier Diode, Schottky, 1 Element, 1A, 20V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | Fagor Electrónica | NSD12TR-3K vs FSS12TRTS |
S12 | Rectifier Diode, Schottky, 1 Element, 1A, 20V V(RRM), Silicon, DO-214AC, PLASTIC, SMA, 2 PIN | Daco Semiconductor Co Ltd | NSD12TR-3K vs S12 |