Part Details for NSD10-48S5 by Mean Well
Overview of NSD10-48S5 by Mean Well
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for NSD10-48S5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1866-3629-ND
|
DigiKey | DC DC CONVERTER 5V 10W Min Qty: 1 Lead time: 12 Weeks Container: Tray |
693 In Stock |
|
$10.7480 / $13.1400 | Buy Now |
DISTI #
NSD10-48S5
|
Avnet Americas | - Boxed Product (Development Kits) (Alt: NSD10-48S5) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
RFQ | |
DISTI #
709-NSD10-48S5
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 10W 5V 2A W/EMI FILTER RoHS: Compliant | 13 |
|
$11.2000 / $12.8500 | Buy Now |
DISTI #
70388021
|
RS | Power Supply, DC-DC, 10W DC-DC Regulated, +5V2A | MEAN WELL NSD10-48S5 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$12.8200 / $13.7900 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$11.4700 | Buy Now |
|
Onlinecomponents.com | Module DC-DC 48VIN 1-OUT 5V 2A 10W 6-Pin RoHS: Compliant |
151 In Stock |
|
$11.6200 / $15.2600 | Buy Now |
DISTI #
NSD10-48S5
|
TME | Converter: DC/DC, 10W, Uin: 22÷72V, Uout: 5VDC, Iout: 2000mA, 2"x1" Min Qty: 1 | 0 |
|
$10.5600 / $16.0600 | RFQ |
DISTI #
000000000003771962
|
Sager | Isolated DC/DC Converters - Through Hole 10W 5V 2A W/EMI FILTER Min Qty: 1 | 0 |
|
$9.8700 / $11.0000 | Buy Now |
|
Master Electronics | Module DC-DC 48VIN 1-OUT 5V 2A 10W 6-Pin RoHS: Compliant |
151 In Stock |
|
$11.6200 / $15.2600 | Buy Now |
|
Neutron USA | Isolated DC/DC Converters 10W 5V 2A W/EMI FILTER | 50 |
|
$54.7600 | Buy Now |
Part Details for NSD10-48S5
NSD10-48S5 CAD Models
NSD10-48S5 Part Data Attributes:
|
NSD10-48S5
Mean Well
Buy Now
Datasheet
|
Compare Parts:
NSD10-48S5
Mean Well
Analog Circuit
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MEAN WELL ENTERPRISES CO LTD | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 19 Weeks, 3 Days | |
Samacsys Manufacturer | Mean Well | |
Additional Feature | SEATED HGT-NOM | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | CE, EN, TUV, UL | |
Control Mode | VOLTAGE-MODE | |
Efficiency (Main Output) | 77% | |
Input Voltage-Max | 72 V | |
Input Voltage-Min | 22 V | |
Input Voltage-Nom | 48 V | |
JESD-30 Code | R-XDMA-P6 | |
Length | 50.8 mm | |
Line Regulation-Max | 1% | |
Load Regulation-Max | 1% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Output Current-Max | 2 A | |
Output Voltage-Max | 5.1 V | |
Output Voltage-Min | 4.9 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | UNSPECIFIED | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Protections | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE | |
Ripple Voltage (Main Out) | 0.0265125 Vrms | |
Seated Height-Max | 10 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Total Power Output-Max | 10 W | |
Trim/Adjustable Output | NO | |
Width | 25.4 mm |