Part Details for NSD10-48D15 by Mean Well
Overview of NSD10-48D15 by Mean Well
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Internet of Things (IoT)
Environmental Monitoring
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for NSD10-48D15
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1866-3626-ND
|
DigiKey | DC DC CONVERTER +/-15V 10W Min Qty: 1 Lead time: 12 Weeks Container: Tray |
19 In Stock |
|
$13.7860 / $14.0000 | Buy Now |
DISTI #
NSD10-48D15
|
Avnet Americas | - Boxed Product (Development Kits) (Alt: NSD10-48D15) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
RFQ | |
DISTI #
709-NSD10-48D15
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 9.9W 48Vin +/-15V 0.33A Reg TH RoHS: Compliant | 6 |
|
$11.8300 / $14.2200 | Buy Now |
DISTI #
72094271
|
RS | DC-DC Converter, +/-15V 10W, 330mA, 330mA, NSD10-D Series | MEAN WELL NSD10-48D15 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$12.1400 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$12.2700 | Buy Now |
|
Onlinecomponents.com | Module DC-DC 48VIN 2-OUT 15V/-15V 0.33A 9.9W 6-Pin RoHS: Compliant | 0 |
|
$9.8700 / $11.6300 | Buy Now |
DISTI #
000000000003771957
|
Sager | Isolated DC/DC Converters - Through Hole 9.9W 48Vin +/-15V 0.33A Reg TH Min Qty: 1 | 0 |
|
$10.3800 / $11.5700 | Buy Now |
|
Master Electronics | Module DC-DC 48VIN 2-OUT 15V/-15V 0.33A 9.9W 6-Pin RoHS: Compliant | 0 |
|
$9.8700 / $11.6300 | Buy Now |
Part Details for NSD10-48D15
NSD10-48D15 CAD Models
NSD10-48D15 Part Data Attributes:
|
NSD10-48D15
Mean Well
Buy Now
Datasheet
|
Compare Parts:
NSD10-48D15
Mean Well
DC-DC Regulated Power Supply Module, 2 Output, 10W, Hybrid, PACKAGE-6
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MEAN WELL ENTERPRISES CO LTD | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 19 Weeks, 3 Days | |
Samacsys Manufacturer | Mean Well | |
Additional Feature | -15V OUTPUT ALSO AVAILABLE | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 72 V | |
Input Voltage-Min | 22 V | |
Input Voltage-Nom | 48 V | |
JESD-30 Code | R-XDMA-P6 | |
Length | 50.8 mm | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -10 °C | |
Output Voltage-Max | 15.3 V | |
Output Voltage-Min | 14.7 V | |
Output Voltage-Nom | 15 V | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 10 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | COMMERCIAL | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 10 W | |
Trim/Adjustable Output | NO | |
Width | 25.4 mm |