-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Analog Circuit
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
NSD10-12S3 by Mean Well is an Other Signal Circuit.
Other Signal Circuits are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TE512S32-40LC | Rochester Electronics LLC | TE512S32 - Triscend E5 Customizable Microcontroller Platform, PQFP128 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1866-3624-ND
|
DigiKey | DC DC CONVERTER 3.3V 8.3W Min Qty: 1 Lead time: 12 Weeks Container: Tray |
2 In Stock |
|
$8.5000 / $9.4900 | Buy Now |
DISTI #
NSD10-12S3
|
Avnet Americas | - Boxed Product (Development Kits) (Alt: NSD10-12S3) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
$9.4430 / $12.1260 | Buy Now |
DISTI #
709-NSD10-12S3
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 8.25W 12Vin 3.3V 2.5A Reg TH RoHS: Compliant | 6 |
|
$10.1500 / $11.4600 | Buy Now |
DISTI #
70388017
|
RS | Power Supply, DC-DC, 10W DC-DC Regulated, +3.3V2.5A | MEAN WELL NSD10-12S3 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$11.5700 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks | 0 |
|
$11.4700 / $12.0400 | Buy Now |
|
Onlinecomponents.com | Module DC-DC 12VIN 1-OUT 3V 2.5A 8.25W 6-Pin RoHS: Compliant |
36 In Stock 4 Factory Stock |
|
$9.1000 / $10.6200 | Buy Now |
DISTI #
NSD10-12S3
|
TME | Converter: DC/DC, 8.25W, Uin: 9.8÷36VDC, Uout: 3.3VDC, Iout: 2500mA Min Qty: 1 | 3 |
|
$15.4300 / $19.2700 | Buy Now |
DISTI #
000000000003771953
|
Sager | Isolated DC/DC Converters - Through Hole 8.25W 12Vin 3.3V 2.5A Reg TH Min Qty: 1 | 0 |
|
$8.5500 / $11.8500 | Buy Now |
|
Master Electronics | Module DC-DC 12VIN 1-OUT 3V 2.5A 8.25W 6-Pin RoHS: Compliant |
36 In Stock 4 Factory Stock |
|
$9.1000 / $10.6200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NSD10-12S3
Mean Well
Buy Now
Datasheet
|
Compare Parts:
NSD10-12S3
Mean Well
Analog Circuit
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MEAN WELL ENTERPRISES CO LTD | |
Package Description | Module-6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 19 Weeks, 3 Days | |
Samacsys Manufacturer | Mean Well | |
Additional Feature | SEATED HGT-NOM | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | CE, EN, TUV, UL | |
Control Mode | VOLTAGE-MODE | |
Efficiency (Main Output) | 72% | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 9.8 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-XDMA-P6 | |
Length | 50.8 mm | |
Line Regulation-Max | 1% | |
Load Regulation-Max | 2% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Output Current-Max | 2.5 A | |
Output Voltage-Max | 3.366 V | |
Output Voltage-Min | 3.234 V | |
Output Voltage-Nom | 3.3 V | |
Package Body Material | UNSPECIFIED | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Protections | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE | |
Ripple Voltage (Main Out) | 0.0265125 Vrms | |
Seated Height-Max | 10 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Total Power Output-Max | 8.25 W | |
Trim/Adjustable Output | NO | |
Width | 25.4 mm |