-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DC-DC Regulated Power Supply Module, 2 Output, 10W, Hybrid, PACKAGE-6
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1866-3623-ND
|
DigiKey | DC DC CONVERTER +/-5V 10W Min Qty: 1 Lead time: 12 Weeks Container: Tray |
7 In Stock |
|
$13.3450 / $14.5200 | Buy Now |
DISTI #
NSD10-12D5
|
Avnet Americas | - Boxed Product (Development Kits) (Alt: NSD10-12D5) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
RFQ | |
DISTI #
709-NSD10-12D5
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 12Vin 5V1A -5V1A 10W RoHS: Compliant | 34 |
|
$11.3900 / $12.6200 | Buy Now |
DISTI #
72094267
|
RS | DC-DC Converter, +/-5V 10W, 1A, 1A, NSD10-D Series | MEAN WELL NSD10-12D5 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$13.9200 / $14.8100 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks | 0 |
|
$12.2700 | Buy Now |
|
Onlinecomponents.com | Module DC-DC 12VIN 2-OUT 5V/-5V 1A/1A 10W 6-Pin RoHS: Compliant |
2 In Stock 14 Factory Stock |
|
$9.8700 / $11.5100 | Buy Now |
DISTI #
77349274
|
Verical | Module DC-DC 12VIN 2-OUT 5V/-5V 1A/1A 10W 6-Pin RoHS: Compliant Min Qty: 4 Package Multiple: 1 | Americas - 6 |
|
$15.0360 / $21.4620 | Buy Now |
DISTI #
NSD10-12D5
|
TME | Converter: DC/DC, 10W, Uin: 9.8÷36V, Uout: 5VDC, Uout2: -5VDC, 2"x1" Min Qty: 1 | 6 |
|
$11.2000 / $17.0300 | Buy Now |
DISTI #
000000000003771950
|
Sager | Isolated DC/DC Converters - Through Hole 12Vin 5V1A -5V1A 10W Min Qty: 1 | 0 |
|
$10.1200 / $11.5700 | Buy Now |
|
Master Electronics | Module DC-DC 12VIN 2-OUT 5V/-5V 1A/1A 10W 6-Pin RoHS: Compliant |
2 In Stock 14 Factory Stock |
|
$9.8700 / $11.5100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NSD10-12D5
Mean Well
Buy Now
Datasheet
|
Compare Parts:
NSD10-12D5
Mean Well
DC-DC Regulated Power Supply Module, 2 Output, 10W, Hybrid, PACKAGE-6
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MEAN WELL ENTERPRISES CO LTD | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 19 Weeks, 3 Days | |
Samacsys Manufacturer | Mean Well | |
Additional Feature | -5 V OUTPUT ALSO AVAILABLE | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 9.8 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-XDMA-P6 | |
Length | 50.8 mm | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -10 °C | |
Output Voltage-Max | 5.2 V | |
Output Voltage-Min | 4.8 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | UNSPECIFIED | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 10 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | COMMERCIAL | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 10 W | |
Trim/Adjustable Output | NO | |
Width | 25.4 mm |