Part Details for NSCW335T by Nichia Corporation
Overview of NSCW335T by Nichia Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Part Details for NSCW335T
NSCW335T CAD Models
NSCW335T Part Data Attributes
|
NSCW335T
Nichia Corporation
Buy Now
Datasheet
|
Compare Parts:
NSCW335T
Nichia Corporation
Single Color LED, White, Diffused, 2.15mm
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NICHIA CORP | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | WHITE | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
JESD-609 Code | e4 | |
Lens Type | DIFFUSED | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 0.8 mm | |
Packing Method | TR, 7 INCH | |
Shape | RECTANGULAR | |
Size | 2.15 mm | |
Surface Mount | YES | |
Terminal Finish | SILVER | |
Terminal Pitch | 3.7 mm |