Part Details for NSCT817-40LT3G by onsemi
Overview of NSCT817-40LT3G by onsemi
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NSCT817-40LT3G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AK0670
|
Newark | Trans Npn 45V 0.1A Sot-23 |Onsemi NSCT817-40LT3G Min Qty: 8020 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0410 / $0.0500 | Buy Now |
|
Rochester Electronics | TRANS NPN 45V 0.1A SOT-23 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 60000 |
|
$0.0387 / $0.0455 | Buy Now |
Part Details for NSCT817-40LT3G
NSCT817-40LT3G CAD Models
NSCT817-40LT3G Part Data Attributes
|
NSCT817-40LT3G
onsemi
Buy Now
|
Compare Parts:
NSCT817-40LT3G
onsemi
|
Samacsys Manufacturer | onsemi |