Part Details for NSCDRNN100PAUNV by Honeywell Sensing and Control
Overview of NSCDRNN100PAUNV by Honeywell Sensing and Control
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Computing and Data Storage
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Electronic Manufacturing
Automotive
Price & Stock for NSCDRNN100PAUNV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88W0310
|
Newark | Trustability Pressure Sensor |Honeywell NSCDRNN100PAUNV RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$36.8400 | Buy Now |
DISTI #
785-NSCDRNN100PAUNV
|
Mouser Electronics | Board Mount Pressure Sensors DIP,SingRadialBarbed Gage | 0 |
|
$35.0100 | Order Now |
|
Quest Components | PIEZORESISTIVE SENSOR, ABSOLUTE, 0PSI MIN, 100PSI MAX, 0.25%, RECTANGULAR, THROUGH HOLE MOUNT | 1 |
|
$31.2000 | Buy Now |
Part Details for NSCDRNN100PAUNV
NSCDRNN100PAUNV CAD Models
NSCDRNN100PAUNV Part Data Attributes
|
NSCDRNN100PAUNV
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
NSCDRNN100PAUNV
Honeywell Sensing and Control
Strain Guage Sensor
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Package Description | DIP-8 | |
Reach Compliance Code | unknown | |
Accuracy-Max (%) | 0.25% | |
Additional Feature | Port Diameter = 1.93 MM | |
Body Breadth | 10 mm | |
Body Height | 5.8 mm | |
Body Length or Diameter | 13.3 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Offset-Nom | 0MV/V | |
Operating Current-Max | 2.2 mA | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Type | ANALOG OUTPUT | |
Package Shape/Style | RECTANGULAR | |
Port Type | BARBED | |
Pressure Range-Max | 100 Psi | |
Pressure Range-Min | ||
Pressure Sensing Mode | ABSOLUTE | |
Sensors/Transducers Type | PRESSURE SENSOR,PIEZORESISTIVE | |
Supply Voltage-Max | 12 V | |
Supply Voltage-Min | 1.5 V | |
Surface Mount | NO | |
Termination Type | SOLDER |