NSCB455AT
Nichia Corporation
Description: Single Color LED, Blue, Diffused, 2mm, PLASTIC PACKAGE-2

Overview of NSCB455AT by Nichia Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Energy and Power Systems Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Renewable Energy Entertainment and Gaming

CAD Models for NSCB455AT by Nichia Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for NSCB455AT by Nichia Corporation

NSCB455AT
Nichia Corporation
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NICHIA CORP
Package Description
PLASTIC PACKAGE-2
Reach Compliance Code
unknown
HTS Code
8541.40.20.00
Color
BLUE
Configuration
SINGLE
Forward Current-Max
0.03 A
JESD-609 Code
e4
Lens Type
DIFFUSED
Mounting Feature
SURFACE MOUNT
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-30 °C
Optoelectronic Device Type
SINGLE COLOR LED
Overall Height
1.3 mm
Packing Method
TR, 7 INCH
Shape
RECTANGULAR
Size
2 mm
Surface Mount
YES
Terminal Finish
SILVER
Terminal Pitch
2.85 mm
Want to compare parts?
  1. NSCB455AT
    Nichia Corporation
    Single Color LED, Blue, Diffused, 2mm, PLASTIC PACKAGE-2
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NSCB455AT by Nichia Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NSCB455AT by Nichia Corporation

Select Manufacturer
Which Manufacturer of NSCB455AT would you like to use for your alert(s)?
  • Please alert me when NSCB455AT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for NSCB455AT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NSCB455AT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for NSCB455AT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NSCB455AT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NSCB455AT by Nichia Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: