There are no models available for this part yet.
Overview of NSC5172A-125M by Nihon Dempa Kogyo Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD9125-M5375-EBZ | Analog Devices | 16 Bit Dual Signal Proc DAC EV | |
LT1125MPSW#PBF | Analog Devices | 4x L N, Hi Speed Prec Op Amps | |
AD9125-M5372-EBZ | Analog Devices | 16 Bit Dual Signal Proc DAC EV |
Price & Stock for NSC5172A-125M by Nihon Dempa Kogyo Co Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
644-NSC5172A-125MCT-ND
|
DigiKey | XTAL OSC XO 125MHZ CMOS 1.8V SMD Min Qty: 1 Lead time: 40 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1000 In Stock |
|
$1.3650 / $2.3800 | Buy Now |