Part Details for NSBC143EPDXV6T1 by onsemi
Overview of NSBC143EPDXV6T1 by onsemi
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NSBC143EPDXV6T1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AK0645
|
Newark | Each |Onsemi NSBC143EPDXV6T1 Min Qty: 8020 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0410 / $0.0500 | Buy Now |
|
Rochester Electronics | Small Signal Bipolar Transistor, 0.1A, 50V, 2-Element, NPN and PNP ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 631985 |
|
$0.0387 / $0.0455 | Buy Now |
Part Details for NSBC143EPDXV6T1
NSBC143EPDXV6T1 CAD Models
NSBC143EPDXV6T1 Part Data Attributes:
|
NSBC143EPDXV6T1
onsemi
Buy Now
Datasheet
|
Compare Parts:
NSBC143EPDXV6T1
onsemi
100mA, 50V, 2 CHANNEL, NPN AND PNP, Si, SMALL SIGNAL TRANSISTOR, PLASTIC, CASE 463A-01, 6 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Package Description | PLASTIC, CASE 463A-01, 6 PIN | |
Pin Count | 6 | |
Manufacturer Package Code | CASE 463A-01 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Additional Feature | BUILT IN BIAS RESISTOR RATIO IS 1 | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Emitter Voltage-Max | 50 V | |
Configuration | SEPARATE, 2 ELEMENTS WITH BUILT-IN RESISTOR | |
DC Current Gain-Min (hFE) | 15 | |
JESD-30 Code | R-PDSO-F6 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 6 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN AND PNP | |
Power Dissipation-Max (Abs) | 0.5 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for NSBC143EPDXV6T1
This table gives cross-reference parts and alternative options found for NSBC143EPDXV6T1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NSBC143EPDXV6T1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
934056873115 | Small Signal Bipolar Transistor | Nexperia | NSBC143EPDXV6T1 vs 934056873115 |
NSBC114EPDXV6T1 | 100mA, 50V, 2 CHANNEL, NPN AND PNP, Si, SMALL SIGNAL TRANSISTOR, PLASTIC, CASE 463A-01, 6 PIN | Rochester Electronics LLC | NSBC143EPDXV6T1 vs NSBC114EPDXV6T1 |
NSBC114TDXV6T1 | 100mA, 50V, 2 CHANNEL, NPN, Si, SMALL SIGNAL TRANSISTOR, LEAD FREE, PLASTIC, CASE 463A-01, 6 PIN | Rochester Electronics LLC | NSBC143EPDXV6T1 vs NSBC114TDXV6T1 |
PEMH4,115 | PEMH4; PUMH4 - NPN/NPN resistor-equipped transistors; R1 = 10 kOhm, R2 = open SOT 6-Pin | NXP Semiconductors | NSBC143EPDXV6T1 vs PEMH4,115 |
PEMH4 | Small Signal Bipolar Transistor | Nexperia | NSBC143EPDXV6T1 vs PEMH4 |
NSBC143ZPDXV6T5 | 100mA, 50V, 2 CHANNEL, NPN AND PNP, Si, SMALL SIGNAL TRANSISTOR, PLASTIC, CASE 463A-01, 6 PIN | Rochester Electronics LLC | NSBC143EPDXV6T1 vs NSBC143ZPDXV6T5 |
934056863115 | Small Signal Bipolar Transistor | Nexperia | NSBC143EPDXV6T1 vs 934056863115 |
PEMH15,115 | PEMH15; PUMH15 - NPN/NPN resistor-equipped transistors; R1 = 4.7 kΩ, R2 = 4.7 kΩ SOT 6-Pin | NXP Semiconductors | NSBC143EPDXV6T1 vs PEMH15,115 |
PEMH9,115 | PEMH9 - 50 V, 100 mA NPN/NPN resistor-equipped double transistor;n R1 = 10 kΩ, R2 = 47 kΩ@en-us SOT 6-Pin | Nexperia | NSBC143EPDXV6T1 vs PEMH9,115 |
NSBC124XPDXV6T5G | 100mA, 50V, 2 CHANNEL, NPN AND PNP, Si, SMALL SIGNAL TRANSISTOR, LEAD FREE, PLASTIC, CASE 463A-01, 6 PIN | onsemi | NSBC143EPDXV6T1 vs NSBC124XPDXV6T5G |