Part Details for NSBC143EDXV6T1G by onsemi
Overview of NSBC143EDXV6T1G by onsemi
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NSBC143EDXV6T1G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42K2348
|
Newark | Brt Transistor, 50V, 4.7K/4.7K, Sot563, Transistor Polarity:Dual Npn, Collector Emitter Voltage Max Npn:50V, Collector Emitter Voltage Max Pnp:-, Continuous Collector Current:100Ma, Base Input Resistor R1:-, No. Of Pins:6 Pin Rohs Compliant: Yes |Onsemi NSBC143EDXV6T1G RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0510 / $0.0560 | Buy Now |
DISTI #
488-NSBC143EDXV6T1GCT-ND
|
DigiKey | TRANS PREBIAS 2NPN 50V SOT563 Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
15000 In Stock |
|
$0.0484 / $0.2600 | Buy Now |
DISTI #
NSBC143EDXV6T1G
|
Avnet Americas | Trans Digital BJT NPN 50V 0.1A 6-Pin SOT-563 T/R - Tape and Reel (Alt: NSBC143EDXV6T1G) RoHS: Compliant Min Qty: 16000 Package Multiple: 4000 Lead time: 10 Weeks, 0 Days Container: Reel | 44000 Factory Stock |
|
$0.0510 | Buy Now |
DISTI #
863-NSBC143EDXV6T1G
|
Mouser Electronics | Digital Transistors 100mA 50V Dual NPN RoHS: Compliant | 29424 |
|
$0.0480 / $0.2600 | Buy Now |
|
Future Electronics | Bipolar Transistors - Pre-Biased 100mA 50V Dual NPN RoHS: Compliant pbFree: Yes Min Qty: 12000 Package Multiple: 4000 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.0496 / $0.0548 | Buy Now |
|
Onlinecomponents.com | Trans Digital BJT NPN 50V 100mA 500mW 6-Pin SOT-563 T/R | 0 |
|
$0.0461 / $0.0530 | Buy Now |
DISTI #
NSBC143EDXV6T1G
|
Avnet Silica | Trans Digital BJT NPN 50V 0.1A 6-Pin SOT-563 T/R (Alt: NSBC143EDXV6T1G) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 11 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
NSBC143EDXV6T1G
|
EBV Elektronik | Trans Digital BJT NPN 50V 0.1A 6-Pin SOT-563 T/R (Alt: NSBC143EDXV6T1G) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for NSBC143EDXV6T1G
NSBC143EDXV6T1G CAD Models
NSBC143EDXV6T1G Part Data Attributes
|
NSBC143EDXV6T1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NSBC143EDXV6T1G
onsemi
Dual NPN Bipolar Digital Transistor (BRT), SOT-563, 6 LEAD, 4000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOT-563, 6 LEAD | |
Package Description | CASE 463A-01, 6 PIN | |
Pin Count | 6 | |
Manufacturer Package Code | 463A-01 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | BUILT IN BIAS RESISTOR RATIO IS 1 | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Emitter Voltage-Max | 50 V | |
Configuration | SEPARATE, 2 ELEMENTS WITH BUILT-IN RESISTOR | |
DC Current Gain-Min (hFE) | 15 | |
JESD-30 Code | R-PDSO-F6 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 6 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.5 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for NSBC143EDXV6T1G
This table gives cross-reference parts and alternative options found for NSBC143EDXV6T1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NSBC143EDXV6T1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NSBC143EDXV6T1 | 100mA, 50V, 2 CHANNEL, NPN, Si, SMALL SIGNAL TRANSISTOR, LEAD FREE, PLASTIC, CASE 463A-01, 6 PIN | onsemi | NSBC143EDXV6T1G vs NSBC143EDXV6T1 |
NSBC143EDXV6T5 | 100mA, 50V, 2 CHANNEL, NPN, Si, SMALL SIGNAL TRANSISTOR, LEAD FREE, PLASTIC, CASE 463A-01, 6 PIN | onsemi | NSBC143EDXV6T1G vs NSBC143EDXV6T5 |