Part Details for NSBC124EPDXV6T1 by onsemi
Results Overview of NSBC124EPDXV6T1 by onsemi
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
NSBC124EPDXV6T1 Information
NSBC124EPDXV6T1 by onsemi is a Small Signal Bipolar Transistor.
Small Signal Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for NSBC124EPDXV6T1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86125605
|
Verical | Trans Digital BJT NPN/PNP 50V 100mA 500mW 6-Pin SOT-563 T/R Min Qty: 8153 Package Multiple: 1 Date Code: 0501 | Americas - 204000 |
|
$0.0460 | Buy Now |
|
Rochester Electronics | Small Signal Bipolar Transistor, 0.1A, 50V, 2-Element, NPN and PNP RoHS: Compliant Status: Obsolete Min Qty: 1 | 211695 |
|
$0.0368 / $0.0433 | Buy Now |
Part Details for NSBC124EPDXV6T1
NSBC124EPDXV6T1 CAD Models
NSBC124EPDXV6T1 Part Data Attributes
|
NSBC124EPDXV6T1
onsemi
Buy Now
Datasheet
|
Compare Parts:
NSBC124EPDXV6T1
onsemi
100mA, 50V, 2 CHANNEL, NPN AND PNP, Si, SMALL SIGNAL TRANSISTOR, PLASTIC, CASE 463A-01, 6 PIN
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Package Description | PLASTIC, CASE 463A-01, 6 PIN | |
Pin Count | 6 | |
Manufacturer Package Code | CASE 463A-01 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Additional Feature | BUILT IN BIAS RESISTOR RATIO IS 1 | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Emitter Voltage-Max | 50 V | |
Configuration | SEPARATE, 2 ELEMENTS WITH BUILT-IN RESISTOR | |
DC Current Gain-Min (hFE) | 60 | |
JESD-30 Code | R-PDSO-F6 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN AND PNP | |
Power Dissipation-Max (Abs) | 0.5 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for NSBC124EPDXV6T1
This table gives cross-reference parts and alternative options found for NSBC124EPDXV6T1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NSBC124EPDXV6T1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
NSBC124EPDXV6T1G | onsemi | $0.2284 | Complementary Bipolar Digital Transistor (BRT), SOT-563, 6 LEAD, 4000-REEL | NSBC124EPDXV6T1 vs NSBC124EPDXV6T1G |
PUMD16 | NXP Semiconductors | Check for Price | TRANSISTOR 100 mA, 50 V, 2 CHANNEL, NPN AND PNP, Si, SMALL SIGNAL TRANSISTOR, PLASTIC, SC-88, 6 PIN, BIP General Purpose Small Signal | NSBC124EPDXV6T1 vs PUMD16 |
PIMD2,115 | Nexperia | Check for Price | PIMD2 - 50 V, 100 mA NPN/PNP resistor-equipped double transistor;ntttR1 = 22 kΩ, R2 = 22 kΩ@en-us TSOP 6-Pin | NSBC124EPDXV6T1 vs PIMD2,115 |
PEMD2,115 | NXP Semiconductors | Check for Price | PEMD2; PIMD2; PUMD2 - NPN/PNP resistor-equipped transistors; R1 = 22 kΩ, R2 = 22 kΩ SOT 6-Pin | NSBC124EPDXV6T1 vs PEMD2,115 |
PUMD16,115 | NXP Semiconductors | Check for Price | PEMD16; PUMD16 - NPN/PNP resistor-equipped transistors; R1 = 22 k Ohm, R2 = 47 k Ohm TSSOP 6-Pin | NSBC124EPDXV6T1 vs PUMD16,115 |
PUMD16,115 | Nexperia | $0.0300 | PUMD12 - 50 V, 100 mA NPN/PNP resistor-equipped double transistor;n R1 = 22 kΩ, R2 = 47 kΩ@en-us TSSOP 6-Pin | NSBC124EPDXV6T1 vs PUMD16,115 |
PIMD2 | NXP Semiconductors | Check for Price | TRANSISTOR 100 mA, 50 V, 2 CHANNEL, NPN AND PNP, Si, SMALL SIGNAL TRANSISTOR, PLASTIC, SC-74, 6 PIN, BIP General Purpose Small Signal | NSBC124EPDXV6T1 vs PIMD2 |
NSBC124EPDP6T5G | onsemi | Check for Price | Complementary Bipolar Digital Transistor (BRT), SOT-963 1x1, 0.35P, 8000-REEL | NSBC124EPDXV6T1 vs NSBC124EPDP6T5G |
PEMD2,115 | Nexperia | $0.1044 | PEMD2 - 50 V, 100 mA NPN/PNP resistor-equipped double transistor;ntttR1 = 22 kΩ, R2 = 22 kΩ@en-us SOT 6-Pin | NSBC124EPDXV6T1 vs PEMD2,115 |
PEMD16 | NXP Semiconductors | Check for Price | TRANSISTOR 100 mA, 50 V, 2 CHANNEL, NPN AND PNP, Si, SMALL SIGNAL TRANSISTOR, PLASTIC PACKAGE-6, BIP General Purpose Small Signal | NSBC124EPDXV6T1 vs PEMD16 |