NSBC114YDXV6T1
Description: 100mA, 50V, 2 CHANNEL, NPN, Si, SMALL SIGNAL TRANSISTOR, LEAD FREE, PLASTIC, CASE 463A-01, 6 PIN

Overview of NSBC114YDXV6T1 by onsemi

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for NSBC114YDXV6T1 by onsemi

Part # Manufacturer Description Stock Price Buy
DISTI # 74AK0630
Newark Each |Onsemi NSBC114YDXV6T1 Min Qty: 5350 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 2,500 $0.0760
  • 10,000 $0.0730
  • 25,000 $0.0610
$0.0610 / $0.0760 Buy Now
Rochester Electronics Small Signal Bipolar Transistor, 0.1A, 50V, 2-Element, NPN ' RoHS: Compliant Status: Obsolete Min Qty: 1 23960
  • 1 $0.0683
  • 25 $0.0669
  • 100 $0.0642
  • 500 $0.0615
  • 1,000 $0.0581
$0.0581 / $0.0683 Buy Now

CAD Models for NSBC114YDXV6T1 by onsemi
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for NSBC114YDXV6T1 by onsemi

NSBC114YDXV6T1
onsemi
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ONSEMI
Package Description
LEAD FREE, PLASTIC, CASE 463A-01, 6 PIN
Pin Count
6
Manufacturer Package Code
CASE 463A-01
Reach Compliance Code
compliant
ECCN Code
EAR99
Factory Lead Time
4 Weeks
Additional Feature
BUILT IN BIAS RESISTOR RATIO 4.7
Collector Current-Max (IC)
0.1 A
Collector-Emitter Voltage-Max
50 V
Configuration
SEPARATE, 2 ELEMENTS WITH BUILT-IN RESISTOR
DC Current Gain-Min (hFE)
80
JESD-30 Code
R-PDSO-F6
JESD-609 Code
e3
Moisture Sensitivity Level
1
Number of Elements
2
Number of Terminals
6
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Polarity/Channel Type
NPN
Power Dissipation-Max (Abs)
0.5 W
Qualification Status
Not Qualified
Surface Mount
YES
Terminal Finish
TIN
Terminal Form
FLAT
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Transistor Application
SWITCHING
Transistor Element Material
SILICON
Want to compare parts?
  1. NSBC114YDXV6T1
    onsemi
    100mA, 50V, 2 CHANNEL, NPN, Si, SMALL SIGNAL TRANSISTOR, LEAD FREE, PLASTIC, CASE 463A-01, 6 PIN
    VS

Alternate Parts for NSBC114YDXV6T1

This table gives cross-reference parts and alternative options found for NSBC114YDXV6T1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NSBC114YDXV6T1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
NSBC114YDXV6T1G Dual NPN Bipolar Digital Transistor (BRT), SOT-563, 6 LEAD, 4000-REEL onsemi NSBC114YDXV6T1 vs NSBC114YDXV6T1G
Part Number Description Manufacturer Compare
NSBC114TDXV6T1 100mA, 50V, 2 CHANNEL, NPN, Si, SMALL SIGNAL TRANSISTOR, LEAD FREE, PLASTIC, CASE 463A-01, 6 PIN Rochester Electronics LLC NSBC114YDXV6T1 vs NSBC114TDXV6T1
NSBC143EDXV6T1G Dual NPN Bipolar Digital Transistor (BRT), SOT-563, 6 LEAD, 4000-REEL onsemi NSBC114YDXV6T1 vs NSBC143EDXV6T1G
NSBC114TPDXV6T1 100mA, 50V, 2 CHANNEL, NPN AND PNP, Si, SMALL SIGNAL TRANSISTOR, PLASTIC, CASE 463A-01, 6 PIN onsemi NSBC114YDXV6T1 vs NSBC114TPDXV6T1
NSBC114TDXV6T1G Dual NPN Bipolar Digital Transistor (BRT), SOT-563, 6 LEAD, 4000-REEL onsemi NSBC114YDXV6T1 vs NSBC114TDXV6T1G
NSBC143TDXV6T1 100mA, 50V, 2 CHANNEL, NPN, Si, SMALL SIGNAL TRANSISTOR, LEAD FREE, PLASTIC, CASE 463A-01, 6 PIN onsemi NSBC114YDXV6T1 vs NSBC143TDXV6T1
NSBC124XPDXV6T5G 100mA, 50V, 2 CHANNEL, NPN AND PNP, Si, SMALL SIGNAL TRANSISTOR, LEAD FREE, PLASTIC, CASE 463A-01, 6 PIN onsemi NSBC114YDXV6T1 vs NSBC124XPDXV6T5G
NSBC143ZPDP6T5G Complementary Bipolar Digital Transistor (BRT), SOT-963 1x1, 0.35P, 8000-REEL onsemi NSBC114YDXV6T1 vs NSBC143ZPDP6T5G
PEMH15 Small Signal Bipolar Transistor Nexperia NSBC114YDXV6T1 vs PEMH15
NSBC143TPDXV6T1G Complementary Bipolar Digital Transistor (BRT), SOT-563, 6 LEAD, 4000-REEL onsemi NSBC114YDXV6T1 vs NSBC143TPDXV6T1G
934056873115 Small Signal Bipolar Transistor Nexperia NSBC114YDXV6T1 vs 934056873115

Related Parts for NSBC114YDXV6T1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NSBC114YDXV6T1 by onsemi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NSBC114YDXV6T1 by onsemi

  • Please alert me when NSBC114YDXV6T1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following NSBC114YDXV6T1 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NSBC114YDXV6T1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following NSBC114YDXV6T1 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NSBC114YDXV6T1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NSBC114YDXV6T1 by onsemi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: