Part Details for NSBC114EDP6T5G by onsemi
Results Overview of NSBC114EDP6T5G by onsemi
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
NSBC114EDP6T5G Information
NSBC114EDP6T5G by onsemi is a Small Signal Bipolar Transistor.
Small Signal Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for NSBC114EDP6T5G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13P5579
|
Newark | Brt Transistor, 50V, 10K/10Kohm, Sot-963, Transistor Polarity:Dual Npn, Collector Emitter Voltage ... more RoHS: Compliant Min Qty: 8000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0550 / $0.0730 | Buy Now |
DISTI #
2156-NSBC114EDP6T5G-OS-ND
|
DigiKey | TRANS PREBIAS 2NPN 50V SOT963 Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
457587 In Stock |
|
$0.0600 | Buy Now |
DISTI #
2832-NSBC114EDP6T5GTR-ND
|
DigiKey | TRANS PREBIAS 2NPN 50V SOT963 Min Qty: 1 Lead time: 8 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
72000 In Stock |
|
$0.0400 | Buy Now |
DISTI #
NSBC114EDP6T5GOSCT-ND
|
DigiKey | TRANS PREBIAS 2NPN 50V SOT963 Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
14 In Stock |
|
$0.0545 / $0.3800 | Buy Now |
DISTI #
NSBC114EDP6T5G
|
Avnet Americas | Trans Digital BJT NPN 50V 100mA 6-Pin SOT-963 T/R - Tape and Reel (Alt: NSBC114EDP6T5G) RoHS: Compliant Min Qty: 20000 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel |
72000 Partner Stock |
|
$0.0339 / $0.0346 | Buy Now |
DISTI #
NSBC114EDP6T5G
|
Avnet Americas | Trans Digital BJT NPN 50V 100mA 6-Pin SOT-963 T/R - Tape and Reel (Alt: NSBC114EDP6T5G) RoHS: Compliant Min Qty: 16000 Package Multiple: 8000 Lead time: 8 Weeks, 0 Days Container: Reel | 72000 Factory Stock |
|
$0.0525 / $0.0560 | Buy Now |
DISTI #
863-NSBC114EDP6T5G
|
Mouser Electronics | Digital Transistors SOT-963 DUAL NBRT RoHS: Compliant | 2236 |
|
$0.0520 / $0.2900 | Buy Now |
|
Future Electronics | NSBC114 Series 50 V 100 mA 408 mW SMT Dual NPN Bias Transistor - SOT-963 RoHS: Compliant pbFree: Yes Min Qty: 16000 Package Multiple: 8000 Lead time: 8 Weeks Container: Reel |
0 Reel |
|
$0.0485 / $0.0505 | Buy Now |
|
Onlinecomponents.com | NSBC114 Series 50 V 100 mA 408 mW SMT Dual NPN Bias Transistor - SOT-963 RoHS: Compliant | 0 |
|
$0.0500 / $0.0568 | Buy Now |
|
Rochester Electronics | NSBC114EDP6 - Dual NPN Bias Resistor Transistors RoHS: Compliant Status: Active Min Qty: 1 | 457587 |
|
$0.0496 / $0.0583 | Buy Now |