Part Details for NSBA143ZDP6T5G by onsemi
Results Overview of NSBA143ZDP6T5G by onsemi
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
NSBA143ZDP6T5G Information
NSBA143ZDP6T5G by onsemi is a Small Signal Bipolar Transistor.
Small Signal Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for NSBA143ZDP6T5G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49X8939
|
Newark | Brt Transistor, 50V, 4.7K/47Kohm, Sot963, Transistor Polarity:Dual Pnp, Collector Emitter Voltage ... more RoHS: Compliant Min Qty: 8000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
15R4642
|
Newark | Brt Transistor, 50V, 4.7K/47Kohm, Sot963, Transistor Polarity:Dual Pnp, Collector Emitter Voltage ... more RoHS: Compliant Min Qty: 8000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
86123961
|
Verical | Trans Digital BJT PNP 50V 100mA 408mW 6-Pin SOT-963 T/R RoHS: Compliant Min Qty: 5026 Package Multiple: 1 Date Code: 1201 | Americas - 152000 |
|
$0.0746 | Buy Now |
DISTI #
86125009
|
Verical | Trans Digital BJT PNP 50V 100mA 408mW 6-Pin SOT-963 T/R RoHS: Compliant Min Qty: 5026 Package Multiple: 1 Date Code: 1801 | Americas - 8000 |
|
$0.0746 | Buy Now |
|
Rochester Electronics | NSBA143ZDP6 - Dual PNP Bias Resistor Transistors RoHS: Compliant Status: Obsolete Min Qty: 1 | 160000 |
|
$0.0370 / $0.0597 | Buy Now |
|
Flip Electronics | Stock, ship today | 143850 |
|
RFQ |
Part Details for NSBA143ZDP6T5G
NSBA143ZDP6T5G CAD Models
NSBA143ZDP6T5G Part Data Attributes
|
NSBA143ZDP6T5G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NSBA143ZDP6T5G
onsemi
Dual PNP Bipolar Digital Transistor (BRT), SOT-963 1x1, 0.35P, 8000-REEL
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOT-963 1x1, 0.35P | |
Pin Count | 6 | |
Manufacturer Package Code | 527AD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 2 Days | |
Samacsys Manufacturer | onsemi | |
Additional Feature | BUILT IN BIAS RESISTOR RATIO IS 10 | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Emitter Voltage-Max | 50 V | |
Configuration | SEPARATE, 2 ELEMENTS WITH BUILT-IN RESISTOR | |
DC Current Gain-Min (hFE) | 80 | |
JESD-30 Code | R-PDSO-F6 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 0.408 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |