Part Details for NSBA143TDXV6T1G by onsemi
Overview of NSBA143TDXV6T1G by onsemi
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NSBA143TDXV6T1G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49X8937
|
Newark | Brt Transistor, 50V, 4.7Kohm, Sot-563-6, Transistor Polarity:Dual Pnp, Collector Emitter Voltage Max Npn:-, Collector Emitter Voltage Max Pnp:50V, Continuous Collector Current:100Ma, Base Input Resistor R1:-, No. Of Pins:6 Pin Rohs Compliant: Yes |Onsemi NSBA143TDXV6T1G Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0690 | Buy Now |
DISTI #
42K2312
|
Newark | Brt Transistor, 50V, 4.7Kohm, Sot-563-6, Transistor Polarity:Dual Pnp, Collector Emitter Voltage Max Npn:-, Collector Emitter Voltage Max Pnp:50V, Continuous Collector Current:100Ma, Base Input Resistor R1:-, No. Of Pins:6 Pin Rohs Compliant: Yes |Onsemi NSBA143TDXV6T1G Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0500 / $0.0770 | Buy Now |
DISTI #
2156-NSBA143TDXV6T1G-OS-ND
|
DigiKey | TRANS PREBIAS 2PNP 50V SOT563 Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
100000 In Stock |
|
$0.0600 | Buy Now |
DISTI #
NSBA143TDXV6T1GOSCT-ND
|
DigiKey | TRANS PREBIAS 2PNP 50V SOT563 Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0508 / $0.4200 | Buy Now |
DISTI #
NSBA143TDXV6T1G
|
Avnet Americas | Trans Digital BJT PNP 50V 0.1A 6-Pin SOT-563 T/R - Tape and Reel (Alt: NSBA143TDXV6T1G) RoHS: Compliant Min Qty: 16000 Package Multiple: 4000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0480 / $0.0573 | Buy Now |
DISTI #
863-NSBA143TDXV6T1G
|
Mouser Electronics | Digital Transistors 100mA 50V Dual PNP RoHS: Compliant | 8000 |
|
$0.0500 / $0.4300 | Buy Now |
|
Onlinecomponents.com |
4000 Partner Stock |
|
$0.0806 / $0.2420 | Buy Now | |
|
Rochester Electronics | NSBA143TDXV6 - Dual PNP Bias Resistor Transistors RoHS: Compliant Status: Active Min Qty: 1 | 100000 |
|
$0.0479 / $0.0564 | Buy Now |
DISTI #
NSBA143TDXV6T1G
|
Avnet Americas | Trans Digital BJT PNP 50V 0.1A 6-Pin SOT-563 T/R - Tape and Reel (Alt: NSBA143TDXV6T1G) RoHS: Compliant Min Qty: 16000 Package Multiple: 4000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0480 / $0.0573 | Buy Now |
Part Details for NSBA143TDXV6T1G
NSBA143TDXV6T1G CAD Models
NSBA143TDXV6T1G Part Data Attributes:
|
NSBA143TDXV6T1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NSBA143TDXV6T1G
onsemi
Dual PNP Bipolar Digital Transistor (BRT), SOT-563, 6 LEAD, 4000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOT-563, 6 LEAD | |
Package Description | LEAD FREE, PLASTIC, CASE 463A-01, 6 PIN | |
Pin Count | 6 | |
Manufacturer Package Code | 463A-01 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | BUILT IN BIAS RESISTOR | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Emitter Voltage-Max | 50 V | |
Configuration | SEPARATE, 2 ELEMENTS WITH BUILT-IN RESISTOR | |
DC Current Gain-Min (hFE) | 160 | |
JESD-30 Code | R-PDSO-F6 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 6 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 0.5 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Element Material | SILICON |