Part Details for NSBA123TF3T5G by onsemi
Results Overview of NSBA123TF3T5G by onsemi
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
NSBA123TF3T5G Information
NSBA123TF3T5G by onsemi is a Small Signal Bipolar Transistor.
Small Signal Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for NSBA123TF3T5G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49X8928
|
Newark | Brt Transistor, 50V, 2.2Kohm, Sot-1123-3, Transistor Polarity:Single Pnp, Collector Emitter Voltag... more RoHS: Compliant Min Qty: 8000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0630 | Buy Now |
DISTI #
15R4637
|
Newark | Brt Transistor, 50V, 2.2Kohm, Sot-1123-3, Transistor Polarity:Single Pnp, Collector Emitter Voltag... more RoHS: Compliant Min Qty: 8000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0460 / $0.0610 | Buy Now |
DISTI #
2156-NSBA123TF3T5G-OS-ND
|
DigiKey | TRANS PREBIAS PNP 50V SOT1123 Min Qty: 5912 Lead time: 9 Weeks Container: Bulk MARKETPLACE PRODUCT |
136000 In Stock |
|
$0.0500 | Buy Now |
DISTI #
NSBA123TF3T5G-ND
|
DigiKey | TRANS PREBIAS PNP 50V SOT1123 Min Qty: 5912 Lead time: 9 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0439 / $0.0618 | Buy Now |
DISTI #
NSBA123TF3T5G
|
Avnet Americas | Trans Digital BJT PNP 50V 100mA 3-Pin SOT-1123 T/R - Tape and Reel (Alt: NSBA123TF3T5G) RoHS: Compliant Min Qty: 16000 Package Multiple: 8000 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$0.0439 / $0.0469 | Buy Now |
DISTI #
863-NSBA123TF3T5G
|
Mouser Electronics | Digital Transistors SOT-1123 PBRT TRANSISTOR RoHS: Compliant | 0 |
|
$0.0430 / $0.3700 | Order Now |
|
Onlinecomponents.com | PNP Bipolar Digital Transistor (BRT) 50 V, 100 mA, 2.2 k, none RoHS: Compliant | 0 |
|
$0.0418 / $0.0474 | Buy Now |
|
Rochester Electronics | NSBA123TF3 - Small Signal Bipolar Transistor, 0.1A, 50V, PNP RoHS: Compliant Status: Active Min Qty: 1 | 136000 |
|
$0.0415 / $0.0488 | Buy Now |
Part Details for NSBA123TF3T5G
NSBA123TF3T5G CAD Models
NSBA123TF3T5G Part Data Attributes
|
NSBA123TF3T5G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NSBA123TF3T5G
onsemi
PNP Bipolar Digital Transistor (BRT) 50 V, 100 mA, 2.2 k, none, SOT-1123, 1.0x0.6x0.37, 0.35P, 8000-REEL
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOT-1123, 1.0x0.6x0.37, 0.35P | |
Pin Count | 3 | |
Manufacturer Package Code | 524AA | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | BUILT IN BIAS RESISTOR | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Emitter Voltage-Max | 50 V | |
Configuration | SINGLE WITH BUILT-IN RESISTOR | |
DC Current Gain-Min (hFE) | 160 | |
JESD-30 Code | R-PDSO-F3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 0.297 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |