Part Details for NSBA123EDXV6T1G by onsemi
Results Overview of NSBA123EDXV6T1G by onsemi
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
NSBA123EDXV6T1G Information
NSBA123EDXV6T1G by onsemi is a Small Signal Bipolar Transistor.
Small Signal Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for NSBA123EDXV6T1G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42K2303
|
Newark | Brt Transistor, 50V, 2.2K/2.2K, Sot-563, Transistor Polarity:Dual Pnp, Collector Emitter Voltage M... more RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0500 / $0.0770 | Buy Now |
DISTI #
49X8922
|
Newark | Brt Transistor, 50V, 2.2K/2.2K, Sot-563, Transistor Polarity:Dual Pnp, Collector Emitter Voltage M... more RoHS: Compliant Min Qty: 8000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0690 | Buy Now |
DISTI #
2832-NSBA123EDXV6T1GTR-ND
|
DigiKey | TRANS PREBIAS 2PNP 50V SOT-563 Min Qty: 1 Lead time: 8 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
108000 In Stock |
|
$0.0800 | Buy Now |
DISTI #
488-NSBA123EDXV6T1GCT-ND
|
DigiKey | TRANS PREBIAS 2PNP 50V SOT-563 Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0484 / $0.3600 | Buy Now |
DISTI #
NSBA123EDXV6T1G
|
Avnet Americas | Trans Digital BJT PNP 50V 0.1A 6-Pin SOT-563 T/R - Tape and Reel (Alt: NSBA123EDXV6T1G) RoHS: Compliant Min Qty: 16667 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel |
108000 Partner Stock |
|
$0.0466 / $0.0475 | Buy Now |
DISTI #
NSBA123EDXV6T1G
|
Avnet Americas | Trans Digital BJT PNP 50V 0.1A 6-Pin SOT-563 T/R - Tape and Reel (Alt: NSBA123EDXV6T1G) RoHS: Compliant Min Qty: 16000 Package Multiple: 4000 Lead time: 8 Weeks, 0 Days Container: Reel | 108000 Factory Stock |
|
$0.0466 / $0.0475 | Buy Now |
DISTI #
863-NSBA123EDXV6T1G
|
Mouser Electronics | Digital Transistors 100mA 50V Dual PNP RoHS: Compliant | 3759 |
|
$0.0510 / $0.4200 | Buy Now |
|
Onlinecomponents.com | 50V Dual PNP Bipolar Digital Transistor RoHS: Compliant | 0 |
|
$0.0461 / $0.0530 | Buy Now |
|
Rochester Electronics | NSBA123EDXV6 - NSBA123 - 50V Dual PNP Bipolar Digital Transistor RoHS: Compliant Status: Active Min Qty: 1 | 4000 |
|
$0.0406 / $0.0655 | Buy Now |
DISTI #
NSBA123EDXV6T1G
|
Avnet Silica | Trans Digital BJT PNP 50V 01A 6Pin SOT563 TR (Alt: NSBA123EDXV6T1G) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 9 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for NSBA123EDXV6T1G
NSBA123EDXV6T1G CAD Models
NSBA123EDXV6T1G Part Data Attributes
|
NSBA123EDXV6T1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NSBA123EDXV6T1G
onsemi
50V Dual PNP Bipolar Digital Transistor, SOT-563, 6 LEAD, 4000-REEL
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOT-563, 6 LEAD | |
Package Description | LEAD FREE, PLASTIC, CASE 463A-01, 6 PIN | |
Pin Count | 6 | |
Manufacturer Package Code | 463A-01 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 2 Days | |
Samacsys Manufacturer | onsemi | |
Additional Feature | BUILT IN BIAS RESISTOR RATIO IS 1 | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Emitter Voltage-Max | 50 V | |
Configuration | SEPARATE, 2 ELEMENTS WITH BUILT-IN RESISTOR | |
DC Current Gain-Min (hFE) | 8 | |
JESD-30 Code | R-PDSO-F6 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 6 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 0.5 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Element Material | SILICON |
Alternate Parts for NSBA123EDXV6T1G
This table gives cross-reference parts and alternative options found for NSBA123EDXV6T1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NSBA123EDXV6T1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
NSBA123JDXV6T5G | onsemi | Check for Price | Dual PNP Bipolar Digital Transistor (BRT), SOT-563, 6 LEAD, 8000-REEL | NSBA123EDXV6T1G vs NSBA123JDXV6T5G |
PEMB20 | Nexperia | Check for Price | Small Signal Bipolar Transistor | NSBA123EDXV6T1G vs PEMB20 |
PEMB20,115 | Nexperia | $0.0960 | PEMB20 - 50 V, 100 mA PNP/PNP resistor-equipped transistor;n R1 = 2.2 kΩ, R2 = 2.2 kΩ@en-us SOT 6-Pin | NSBA123EDXV6T1G vs PEMB20,115 |
PEMB11,115 | NXP Semiconductors | Check for Price | PEMB11; PUMB11 - PNP/PNP resistor-equipped transistors; R1 = 10 kΩ, R2 = 10 kΩ SOT 6-Pin | NSBA123EDXV6T1G vs PEMB11,115 |
PEMB10,115 | Nexperia | $0.0988 | PEMB10 - 50 V, 100 mA PNP/PNP resistor-equipped double transistor;ntttR1 = 2.2 kΩ, R2 = 47 kΩ@en-us SOT 6-Pin | NSBA123EDXV6T1G vs PEMB10,115 |
PEMB11 | NXP Semiconductors | Check for Price | TRANSISTOR 100 mA, 50 V, 2 CHANNEL, PNP, Si, SMALL SIGNAL TRANSISTOR, PLASTIC PACKAGE-6, BIP General Purpose Small Signal | NSBA123EDXV6T1G vs PEMB11 |
NSBA114EDXV6T1 | onsemi | Check for Price | 100mA, 50V, 2 CHANNEL, PNP, Si, SMALL SIGNAL TRANSISTOR, PLASTIC, CASE 463A-01, 6 PIN | NSBA123EDXV6T1G vs NSBA114EDXV6T1 |
NSBA113EDXV6T5 | onsemi | Check for Price | 100mA, 50V, 2 CHANNEL, PNP, Si, SMALL SIGNAL TRANSISTOR, PLASTIC, CASE 463A-01, 6 PIN | NSBA123EDXV6T1G vs NSBA113EDXV6T5 |
NSBA114EDXV6T5 | Rochester Electronics LLC | Check for Price | 100mA, 50V, 2 CHANNEL, PNP, Si, SMALL SIGNAL TRANSISTOR, PLASTIC, CASE 463A-01, 6 PIN | NSBA123EDXV6T1G vs NSBA114EDXV6T5 |
NSBA114EDXV6T5G | Rochester Electronics LLC | Check for Price | 100mA, 50V, 2 CHANNEL, PNP, Si, SMALL SIGNAL TRANSISTOR, LEAD FREE, PLASTIC, CASE 463A-01, 6 PIN | NSBA123EDXV6T1G vs NSBA114EDXV6T5G |