Part Details for NSBA114TDXV6T1 by onsemi
Overview of NSBA114TDXV6T1 by onsemi
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NSBA114TDXV6T1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AK0603
|
Newark | Each |Onsemi NSBA114TDXV6T1 Min Qty: 8020 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0410 / $0.0500 | Buy Now |
|
Rochester Electronics | Small Signal Bipolar Transistor, 0.1A, 50V, 2-Element, PNP ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 48000 |
|
$0.0387 / $0.0455 | Buy Now |
Part Details for NSBA114TDXV6T1
NSBA114TDXV6T1 CAD Models
NSBA114TDXV6T1 Part Data Attributes:
|
NSBA114TDXV6T1
onsemi
Buy Now
Datasheet
|
Compare Parts:
NSBA114TDXV6T1
onsemi
100mA, 50V, 2 CHANNEL, PNP, Si, SMALL SIGNAL TRANSISTOR, PLASTIC, CASE 463A-01, 6 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Package Description | PLASTIC, CASE 463A-01, 6 PIN | |
Pin Count | 6 | |
Manufacturer Package Code | CASE 463A-01 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Additional Feature | BUILT IN BIAS RESISTOR | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Emitter Voltage-Max | 50 V | |
Configuration | SEPARATE, 2 ELEMENTS WITH BUILT-IN RESISTOR | |
DC Current Gain-Min (hFE) | 160 | |
JESD-30 Code | R-PDSO-F6 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 6 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 0.5 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for NSBA114TDXV6T1
This table gives cross-reference parts and alternative options found for NSBA114TDXV6T1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NSBA114TDXV6T1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NSBA114TDXV6T5G | Dual PNP Bipolar Digital Transistor (BRT), SOT-563, 6 LEAD, 8000-REEL | onsemi | NSBA114TDXV6T1 vs NSBA114TDXV6T5G |
NSBA114TDXV6T5 | 100mA, 50V, 2 CHANNEL, PNP, Si, SMALL SIGNAL TRANSISTOR, PLASTIC, CASE 463A-01, 6 PIN | Rochester Electronics LLC | NSBA114TDXV6T1 vs NSBA114TDXV6T5 |